TE Connectivity PCB Mount Power Relay, 12V dc Coil, 30A Switching Current, SPST

Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
30A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
32.51mm
Coil Resistance
144Ω
Height
20.4mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-55°C
Series
T9A
Maximum Operating Temperature
+85°C
Depth
27.4mm
Country of Origin
China
Product details
T9A Series
Up to 30A Switching in SPST & 20A in SPDT arrangements
Wash Tight Case
Operating Temperature Range: -55 → +85°C
AED 20.79
AED 20.79 Each (ex VAT)
AED 21.83
AED 21.83 Each (inc. VAT)
Standard
1
AED 20.79
AED 20.79 Each (ex VAT)
AED 21.83
AED 21.83 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 20.79 |
10 - 24 | AED 19.74 |
25 - 49 | AED 19.00 |
50 - 99 | AED 18.27 |
100+ | AED 17.43 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
30A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
32.51mm
Coil Resistance
144Ω
Height
20.4mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-55°C
Series
T9A
Maximum Operating Temperature
+85°C
Depth
27.4mm
Country of Origin
China
Product details
T9A Series
Up to 30A Switching in SPST & 20A in SPDT arrangements
Wash Tight Case
Operating Temperature Range: -55 → +85°C