TE Connectivity PCB Mount Power Relay, 48V dc Coil, 30A Switching Current, SPST

RS Stock No.: 680-2534Brand: TE ConnectivityManufacturers Part No.: T9AS1D12-48=T9A
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

48V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

30A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

32.51mm

Coil Resistance

2304Ω

Height

20.4mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Series

T9A

Maximum Operating Temperature

+85°C

Depth

27.4mm

Country of Origin

China

Product details

T9A Series

Up to 30A Switching in SPST & 20A in SPDT arrangements
Wash Tight Case
Operating Temperature Range: -55 → +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 23.05

AED 23.05 Each (ex VAT)

AED 24.20

AED 24.20 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 48V dc Coil, 30A Switching Current, SPST
Select packaging type

AED 23.05

AED 23.05 Each (ex VAT)

AED 24.20

AED 24.20 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 48V dc Coil, 30A Switching Current, SPST
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 23.05
10 - 24AED 22.05
25 - 49AED 21.00
50 - 99AED 20.26
100+AED 19.06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

48V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

30A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

32.51mm

Coil Resistance

2304Ω

Height

20.4mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Series

T9A

Maximum Operating Temperature

+85°C

Depth

27.4mm

Country of Origin

China

Product details

T9A Series

Up to 30A Switching in SPST & 20A in SPDT arrangements
Wash Tight Case
Operating Temperature Range: -55 → +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more