Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
9.5mm
Colour
Clear
Shrunk Diameter
2.4mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3.2:1
Sleeve Length
1.2m
Material
Teflon Fluoropolymer
Operating Temperature Range
-67 → +250 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
ASTM D 876-00, ASTM D2671, Class 5, Def. Stan. 59-97 Type 5B, IEC 60243, Military AMS-DTL-23053/12 Class 3, Raychem RW-2054
Series
TFER
Product details
Clear TFER Heat Shrink Tubing
The TFER Series of heat shrink tubing has been manufactured from modified PTFE and has been designed to provide insulation and mechanical protection in severe chemical and thermal environments. It can be used across many applications such as electrical insulation, protection of electronic components and the covering of hydraulic hoses and couplings preventing contamination and corrosion.
Features and Benefits
• Semi-rigid tubing made from PTFE
• Ideal for use in high temperatures
• Thin wall
• Clear tubing
• Highly flame retardant
• Excellent resistance to chemicals and solvents
• High mechanical strength
• Low coefficient of friction
• Heat shrink ratio of 3.2:1 meaning when heated this tubing shrinks to just over a third of its original diameter
• Operating temperature -67°C to 250°C
• Heat shrink temperature: 330°C
• Supplied in lengths of 1.2m
What does a heat shrink ratio of 3.2:1 mean?
A ratio of 3.2:1 means when the tube is heated it shrinks to just over a third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Standards
AMS 3584,3585.
AED 72.98
AED 72.98 Each (ex VAT)
AED 76.63
AED 76.63 Each (inc. VAT)
1
AED 72.98
AED 72.98 Each (ex VAT)
AED 76.63
AED 76.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 72.98 |
15 - 49 | AED 70.30 |
50+ | AED 67.94 |
Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
9.5mm
Colour
Clear
Shrunk Diameter
2.4mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3.2:1
Sleeve Length
1.2m
Material
Teflon Fluoropolymer
Operating Temperature Range
-67 → +250 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
ASTM D 876-00, ASTM D2671, Class 5, Def. Stan. 59-97 Type 5B, IEC 60243, Military AMS-DTL-23053/12 Class 3, Raychem RW-2054
Series
TFER
Product details
Clear TFER Heat Shrink Tubing
The TFER Series of heat shrink tubing has been manufactured from modified PTFE and has been designed to provide insulation and mechanical protection in severe chemical and thermal environments. It can be used across many applications such as electrical insulation, protection of electronic components and the covering of hydraulic hoses and couplings preventing contamination and corrosion.
Features and Benefits
• Semi-rigid tubing made from PTFE
• Ideal for use in high temperatures
• Thin wall
• Clear tubing
• Highly flame retardant
• Excellent resistance to chemicals and solvents
• High mechanical strength
• Low coefficient of friction
• Heat shrink ratio of 3.2:1 meaning when heated this tubing shrinks to just over a third of its original diameter
• Operating temperature -67°C to 250°C
• Heat shrink temperature: 330°C
• Supplied in lengths of 1.2m
What does a heat shrink ratio of 3.2:1 mean?
A ratio of 3.2:1 means when the tube is heated it shrinks to just over a third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Standards
AMS 3584,3585.