Technical Document
Specifications
Brand
TE ConnectivityResistance
1.8Ω
Power Rating
10W
Series
THS10
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Country of Origin
India
Product details
10W Aluminium housed wirewound power resistors - THS10 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
AED 1,134.00
AED 11.34 Each (In a Box of 100) (ex VAT)
AED 1,190.70
AED 11.907 Each (In a Box of 100) (inc. VAT)
100
AED 1,134.00
AED 11.34 Each (In a Box of 100) (ex VAT)
AED 1,190.70
AED 11.907 Each (In a Box of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
100 - 400 | AED 11.34 | AED 1,134.00 |
500 - 900 | AED 9.082 | AED 908.25 |
1000+ | AED 7.928 | AED 792.75 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
1.8Ω
Power Rating
10W
Series
THS10
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Country of Origin
India
Product details
10W Aluminium housed wirewound power resistors - THS10 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.