TE Connectivity SPDT, On-On Rocker Switch Panel Mount

RS Stock No.: 782-1283Brand: TE ConnectivityManufacturers Part No.: TRD13D10WL04
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-On

Panel Cut Out Diameter

0.475in

Contact Current Rating

3 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Wire Lug

AC Voltage Rating

125V

Panel Cut Out Size

11.91 (Dia.)mm

Case Material

Polyphenylene Oxide

Product details

TR Series Rocker Switch

TR Series subminiature rocker switches from Te Connectivity. Switch case and actuator have a polyamide construction and are available in single or double pole.

Silver or gold contact variants
Contact resistance 20 milliohms max
500 V Dielectric strength

Tyco Series

Stock information temporarily unavailable.

AED 107.52

AED 107.52 Each (ex VAT)

AED 112.90

AED 112.90 Each (inc. VAT)

TE Connectivity SPDT, On-On Rocker Switch Panel Mount

AED 107.52

AED 107.52 Each (ex VAT)

AED 112.90

AED 112.90 Each (inc. VAT)

TE Connectivity SPDT, On-On Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 107.52
25 - 49AED 104.53
50 - 99AED 101.74
100 - 249AED 99.17
250+AED 96.65

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-On

Panel Cut Out Diameter

0.475in

Contact Current Rating

3 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Wire Lug

AC Voltage Rating

125V

Panel Cut Out Size

11.91 (Dia.)mm

Case Material

Polyphenylene Oxide

Product details

TR Series Rocker Switch

TR Series subminiature rocker switches from Te Connectivity. Switch case and actuator have a polyamide construction and are available in single or double pole.

Silver or gold contact variants
Contact resistance 20 milliohms max
500 V Dielectric strength

Tyco Series