Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, PIDG Insulated Crimp Spade Connector, 0.26mm² to 1.65mm², 22AWG to 16AWG, M4 Stud Size Nylon, Red

RS Stock No.: 110-365Brand: TE ConnectivityManufacturers Part No.: tyco Electronics AMP
brand-logo
View all in Fork Terminals

Technical Document

Specifications

Series

PIDG

Insulation

Insulated

Width

9.53mm

Insulation Material

Nylon

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M4

Colour

Red

Contact Plating

Tin

Overall Length

23.06mm

Contact Material

Copper

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

TE Connectivity, PIDG Insulated Crimp Spade Connector, 0.26mm² to 1.65mm², 22AWG to 16AWG, M4 Stud Size Nylon, Red

P.O.A.

Each (In a Pack of 50) (ex VAT)

TE Connectivity, PIDG Insulated Crimp Spade Connector, 0.26mm² to 1.65mm², 22AWG to 16AWG, M4 Stud Size Nylon, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

PIDG

Insulation

Insulated

Width

9.53mm

Insulation Material

Nylon

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M4

Colour

Red

Contact Plating

Tin

Overall Length

23.06mm

Contact Material

Copper