TE Connectivity PCB Mount Signal Relay, 9V dc Coil, 1A Switching Current, DPDT

RS Stock No.: 161-5362Brand: TE ConnectivityManufacturers Part No.: V23026A1005B201
brand-logo
View all in Signal Relays

Technical Document

Specifications

Coil Voltage

9V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

150V ac

Maximum Switching Voltage DC

125V dc

Series

Axicom P1

Maximum Switching Power DC

30 W

Length

13mm

Latching

No

Depth

7.5mm

Height

6.9mm

Dimensions

13 x 6.9 x 7.6mm

Terminal Type

Through Hole

Application

Signal

Switching Current

1A

Number of Poles

1

Minimum Operating Temperature

-40°C

Coil Power

70mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV rms

Maximum Switching Power AC

37.5VA

Coil Resistance

1100Ω

Operating Temperature Range

-40 → +85°C

Features

Immersion Cleanable, Directly Trigger able With TTL Standard Modules

Contact Material

Gold Plated

Country of Origin

Germany

Product details

P1 Series

Extremely sensitive
Dimensions Approx, 13 x 7.6 mm board space and 7 mm height for THT.
Contact Material Palladium nickel, gold-rhodium covered

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,152.90

AED 28.822 Each (In a Tube of 40) (ex VAT)

AED 1,210.54

AED 30.263 Each (In a Tube of 40) (inc. VAT)

TE Connectivity PCB Mount Signal Relay, 9V dc Coil, 1A Switching Current, DPDT

AED 1,152.90

AED 28.822 Each (In a Tube of 40) (ex VAT)

AED 1,210.54

AED 30.263 Each (In a Tube of 40) (inc. VAT)

TE Connectivity PCB Mount Signal Relay, 9V dc Coil, 1A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

9V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

150V ac

Maximum Switching Voltage DC

125V dc

Series

Axicom P1

Maximum Switching Power DC

30 W

Length

13mm

Latching

No

Depth

7.5mm

Height

6.9mm

Dimensions

13 x 6.9 x 7.6mm

Terminal Type

Through Hole

Application

Signal

Switching Current

1A

Number of Poles

1

Minimum Operating Temperature

-40°C

Coil Power

70mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV rms

Maximum Switching Power AC

37.5VA

Coil Resistance

1100Ω

Operating Temperature Range

-40 → +85°C

Features

Immersion Cleanable, Directly Trigger able With TTL Standard Modules

Contact Material

Gold Plated

Country of Origin

Germany

Product details

P1 Series

Extremely sensitive
Dimensions Approx, 13 x 7.6 mm board space and 7 mm height for THT.
Contact Material Palladium nickel, gold-rhodium covered

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more