Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity PCB Mount Force Guided Relay, 12V dc Coil Voltage, 2 Pole, DPDT

RS Stock No.: 715-0903Brand: TE ConnectivityManufacturers Part No.: V23047-A1012-A501 1393258-4
brand-logo
View all in Force Guided Relays

Technical Document

Specifications

Coil Voltage

12V dc

Mounting Type

PCB Mount

Contact Configuration

DPDT

Number of Poles

2

Coil Resistance

206Ω

Switching Current

6A

Coil Power

699mW

Maximum Switching Current AC

6 A

Maximum Switching Voltage AC

400V

Terminal Type

Through Hole

Depth

12.6mm

Height

25.5mm

Length

29mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Series

SR2M

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Country of Origin

Czech Republic

Product details

Safety Relay SR2M Series

2, 3 & 4 Pole low cost safety relay
4kV coil to contact isolation
Forced guided contacts
Fully sealed design
Switching Voltage 440 Vac; 250 Vac
Switching Current 6 A
Operating temperature range: -25 to +70°C

Approvals

UL recognised component for Canada and US, TUV

Stock information temporarily unavailable.

AED 24.88

AED 24.88 Each (ex VAT)

AED 26.12

AED 26.12 Each (inc. VAT)

TE Connectivity PCB Mount Force Guided Relay, 12V dc Coil Voltage, 2 Pole, DPDT

AED 24.88

AED 24.88 Each (ex VAT)

AED 26.12

AED 26.12 Each (inc. VAT)

TE Connectivity PCB Mount Force Guided Relay, 12V dc Coil Voltage, 2 Pole, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

12V dc

Mounting Type

PCB Mount

Contact Configuration

DPDT

Number of Poles

2

Coil Resistance

206Ω

Switching Current

6A

Coil Power

699mW

Maximum Switching Current AC

6 A

Maximum Switching Voltage AC

400V

Terminal Type

Through Hole

Depth

12.6mm

Height

25.5mm

Length

29mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Series

SR2M

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Country of Origin

Czech Republic

Product details

Safety Relay SR2M Series

2, 3 & 4 Pole low cost safety relay
4kV coil to contact isolation
Forced guided contacts
Fully sealed design
Switching Voltage 440 Vac; 250 Vac
Switching Current 6 A
Operating temperature range: -25 to +70°C

Approvals

UL recognised component for Canada and US, TUV