TE Connectivity PCB Mount Force Guided Relay, 24V dc Coil Voltage, 2 Pole, SP-NO/NC

Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Mounting Type
PCB Mount
Contact Configuration
SP-NO/NC
Number of Poles
2
Coil Resistance
823Ω
Switching Current
6A
Coil Power
700mW
Maximum Switching Current AC
6 A
Maximum Switching Voltage AC
400V
Terminal Type
Through Hole
Height
25.5mm
Length
29mm
Maximum Switching Power AC
1.5 kVA
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Series
SR2M
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV rms
Depth
12.6mm
Country of Origin
Czech Republic
Product details
Safety relay, Series SR2M
Professional TE Connectivity safety relays for the SR2M series.
Large insulating gaps to reliably separate circuits
With forcibly guided contacts
Solder terminations
Sealed housing
Approvals
VDE (TÜV, CSA, UL in preparation)
AED 49.56
AED 49.56 Each (ex VAT)
AED 52.04
AED 52.04 Each (inc. VAT)
Standard
1
AED 49.56
AED 49.56 Each (ex VAT)
AED 52.04
AED 52.04 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 49.56 |
| 25 - 49 | AED 43.73 |
| 50 - 99 | AED 41.74 |
| 100 - 249 | AED 39.74 |
| 250+ | AED 34.91 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Mounting Type
PCB Mount
Contact Configuration
SP-NO/NC
Number of Poles
2
Coil Resistance
823Ω
Switching Current
6A
Coil Power
700mW
Maximum Switching Current AC
6 A
Maximum Switching Voltage AC
400V
Terminal Type
Through Hole
Height
25.5mm
Length
29mm
Maximum Switching Power AC
1.5 kVA
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Series
SR2M
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV rms
Depth
12.6mm
Country of Origin
Czech Republic
Product details
Safety relay, Series SR2M
Professional TE Connectivity safety relays for the SR2M series.
Large insulating gaps to reliably separate circuits
With forcibly guided contacts
Solder terminations
Sealed housing
Approvals
VDE (TÜV, CSA, UL in preparation)