TE Connectivity PCB Mount Force Guided Relay, 24V dc Coil Voltage, 5 Pole, 5PNO

RS Stock No.: 534-9451Brand: TE ConnectivityManufacturers Part No.: V23050-A1024-A551 1415017-1Distrelec Article No.: 30167767
brand-logo
View all in Force Guided Relays

Technical Document

Specifications

Coil Voltage

24V dc

Mounting Type

PCB Mount

Contact Configuration

5PNO

Number of Poles

5

Coil Resistance

480Ω

Switching Current

8A

Coil Power

1.2W

Terminal Type

Through Hole

Height

16.5mm

Length

55mm

Maximum Switching Power AC

2 kVA

Minimum Operating Temperature

-25°C

Series

SR6

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV

Depth

16.5mm

Contact Material

Silver Alloy

Country of Origin

Czech Republic

Product details

Safety Relay SR6 Series

8A 6pole relay in 4PNO+DPNC or 5PNO+SPNC / 4pole in 2PNO+2NC or 3PNO+1NC
Ambient temperature range; -25 to +70°C
Force guided contacts to EN50205

AED 149.26

AED 149.26 Each (ex VAT)

AED 156.72

AED 156.72 Each (inc. VAT)

TE Connectivity PCB Mount Force Guided Relay, 24V dc Coil Voltage, 5 Pole, 5PNO

AED 149.26

AED 149.26 Each (ex VAT)

AED 156.72

AED 156.72 Each (inc. VAT)

TE Connectivity PCB Mount Force Guided Relay, 24V dc Coil Voltage, 5 Pole, 5PNO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 149.26
5 - 9AED 138.97
10+AED 134.08

Technical Document

Specifications

Coil Voltage

24V dc

Mounting Type

PCB Mount

Contact Configuration

5PNO

Number of Poles

5

Coil Resistance

480Ω

Switching Current

8A

Coil Power

1.2W

Terminal Type

Through Hole

Height

16.5mm

Length

55mm

Maximum Switching Power AC

2 kVA

Minimum Operating Temperature

-25°C

Series

SR6

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV

Depth

16.5mm

Contact Material

Silver Alloy

Country of Origin

Czech Republic

Product details

Safety Relay SR6 Series

8A 6pole relay in 4PNO+DPNC or 5PNO+SPNC / 4pole in 2PNO+2NC or 3PNO+1NC
Ambient temperature range; -25 to +70°C
Force guided contacts to EN50205