TE Connectivity PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, SPDT

RS Stock No.: 135-8498Brand: TE ConnectivityManufacturers Part No.: V23061B1007A301
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Series

MSR

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

30mm

Coil Resistance

2270Ω

Coil Power

254mW

Height

15mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kVrms

Contact Material

Silver Alloy

Depth

10mm

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Mexico

Product details

Power PCB relay, MSR relay, 8 A, 1-pin NO or CO relay

Features:

Neutral DC voltage coil monostable
Washproof
High inrush currents with AgSnO contact
4 kV / 8 mm coil contact
Protection class II
Ambient temperature up to 85 °C at 8 A

Certified: VDE, UL, CSA, SEV, SEMKO, SETI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 262.50

AED 13.125 Each (In a Tube of 20) (ex VAT)

AED 275.62

AED 13.781 Each (In a Tube of 20) (inc. VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, SPDT

AED 262.50

AED 13.125 Each (In a Tube of 20) (ex VAT)

AED 275.62

AED 13.781 Each (In a Tube of 20) (inc. VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Tube
20 - 20AED 13.125AED 262.50
40 - 80AED 12.442AED 248.85
100 - 180AED 11.13AED 222.60
200 - 480AED 9.975AED 199.50
500+AED 8.82AED 176.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Series

MSR

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

30mm

Coil Resistance

2270Ω

Coil Power

254mW

Height

15mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kVrms

Contact Material

Silver Alloy

Depth

10mm

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Mexico

Product details

Power PCB relay, MSR relay, 8 A, 1-pin NO or CO relay

Features:

Neutral DC voltage coil monostable
Washproof
High inrush currents with AgSnO contact
4 kV / 8 mm coil contact
Protection class II
Ambient temperature up to 85 °C at 8 A

Certified: VDE, UL, CSA, SEV, SEMKO, SETI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more