Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Coil Resistance
362Ω
Contact Configuration
SPDT
Number of Poles
1
Switching Current
30A
Mounting Type
PCB Mount
Terminal Type
Through Hole
Contact Material
Silver
Minimum Operating Temperature
-40°C
Series
K
Maximum Operating Temperature
+125°C
Depth
21.5mm
Height
21.5mm
Length
26.5mm
Country of Origin
Portugal
Product details
TE Connectivity K Series PCB Automotive Relays
TE Connectivity K series PCB automotive relays offer a wide voltage range and a limiting continuous current of 40 A. Typical applications include: lock control circuits, seat adjustment motors, window defoggers, starter solenoid switches, etc.
Features and Benefits
Resistive or Inductive load
One changeover contact
For PCB assembly
Immersion cleanable (protected to IP67)
Contact material: Ag
Operating temperature range: -40 °C to 85°C
AED 33.00
AED 33.00 Each (ex VAT)
AED 34.65
AED 34.65 Each (inc. VAT)
1
AED 33.00
AED 33.00 Each (ex VAT)
AED 34.65
AED 34.65 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 33.00 |
5 - 9 | AED 32.10 |
10+ | AED 30.65 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Coil Resistance
362Ω
Contact Configuration
SPDT
Number of Poles
1
Switching Current
30A
Mounting Type
PCB Mount
Terminal Type
Through Hole
Contact Material
Silver
Minimum Operating Temperature
-40°C
Series
K
Maximum Operating Temperature
+125°C
Depth
21.5mm
Height
21.5mm
Length
26.5mm
Country of Origin
Portugal
Product details
TE Connectivity K Series PCB Automotive Relays
TE Connectivity K series PCB automotive relays offer a wide voltage range and a limiting continuous current of 40 A. Typical applications include: lock control circuits, seat adjustment motors, window defoggers, starter solenoid switches, etc.
Features and Benefits
Resistive or Inductive load
One changeover contact
For PCB assembly
Immersion cleanable (protected to IP67)
Contact material: Ag
Operating temperature range: -40 °C to 85°C