TE Connectivity Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V dc
Series
Axicom P2
Maximum Switching Power DC
60 W
Length
14.5mm
Latching
No
Depth
7.4mm
Height
10.4mm
Dimensions
14.5 x 10.4 x 7.2mm
Terminal Type
Surface Mount
Application
Signal
Number of Poles
2
Switching Current
2A
Coil Power
140mW
Maximum Switching Power AC
62.5VA
Coil Resistance
178Ω
Operating Temperature Range
-40 → +85°C
Features
Bifurcated Contacts, Immersion cleanable
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.5kV rms
Country of Origin
Czech Republic
Product details
TE Connectivity SMT Telecom/Signal Relay P2 V23079 Series
P2 V23079 series DIP vertical mount SMT signal / telecom relays with a 15 x 7.5mm slimline design and 2A DPDT bifurcated gold plated silver nickel contacts. These SMT signal relays are immersion cleanable, have overmolded monostable coils (apart from stock number 718-1998 which has a monostable high dielectric coil) and offer a high sensitivity resulting in a low 140mW/70mW power consumption. Stock numbers 515-565, 515-577 and 756-1274 have long SMT pins whilst 718-1812 and 718-1998 have short SMT pins. Typical applications for these P2 V23079 series DIP vertical mount SMT signal relays include communications equipment (ringing and test access, PABX and VOIP), consumer electronics (set top boxes & HiFi), office, control, medical and automotive equipment
2 pole polarised telecom and signal relay with an overmoulded single coil
Long or short SMT legs
Bifurcated contacts, gold plated
Immersion cleanable, RTIII, IP67
V-0 flammability classification
Insulation resistance at 500Vdc >109Ω
High sensitivity resulting in low nominal power consumption - 140mW
Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
Applications include; Communications equipment (ringing and test access, PABX and VOIP), Consumer electronics (Set Top Boxes & HiFi), Office, Control, Medical and Automotive equipment
Approvals
UL
AED 20.11
AED 20.11 Each (ex VAT)
AED 21.12
AED 21.12 Each (inc. VAT)
1
AED 20.11
AED 20.11 Each (ex VAT)
AED 21.12
AED 21.12 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 14 | AED 20.11 |
15 - 49 | AED 19.16 |
50 - 99 | AED 17.48 |
100 - 249 | AED 16.80 |
250+ | AED 16.17 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V dc
Series
Axicom P2
Maximum Switching Power DC
60 W
Length
14.5mm
Latching
No
Depth
7.4mm
Height
10.4mm
Dimensions
14.5 x 10.4 x 7.2mm
Terminal Type
Surface Mount
Application
Signal
Number of Poles
2
Switching Current
2A
Coil Power
140mW
Maximum Switching Power AC
62.5VA
Coil Resistance
178Ω
Operating Temperature Range
-40 → +85°C
Features
Bifurcated Contacts, Immersion cleanable
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.5kV rms
Country of Origin
Czech Republic
Product details
TE Connectivity SMT Telecom/Signal Relay P2 V23079 Series
P2 V23079 series DIP vertical mount SMT signal / telecom relays with a 15 x 7.5mm slimline design and 2A DPDT bifurcated gold plated silver nickel contacts. These SMT signal relays are immersion cleanable, have overmolded monostable coils (apart from stock number 718-1998 which has a monostable high dielectric coil) and offer a high sensitivity resulting in a low 140mW/70mW power consumption. Stock numbers 515-565, 515-577 and 756-1274 have long SMT pins whilst 718-1812 and 718-1998 have short SMT pins. Typical applications for these P2 V23079 series DIP vertical mount SMT signal relays include communications equipment (ringing and test access, PABX and VOIP), consumer electronics (set top boxes & HiFi), office, control, medical and automotive equipment
2 pole polarised telecom and signal relay with an overmoulded single coil
Long or short SMT legs
Bifurcated contacts, gold plated
Immersion cleanable, RTIII, IP67
V-0 flammability classification
Insulation resistance at 500Vdc >109Ω
High sensitivity resulting in low nominal power consumption - 140mW
Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
Applications include; Communications equipment (ringing and test access, PABX and VOIP), Consumer electronics (Set Top Boxes & HiFi), Office, Control, Medical and Automotive equipment
Approvals
UL