TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

RS Stock No.: 864-0063Brand: TE ConnectivityManufacturers Part No.: V23079A2001B301Distrelec Article No.: 30128925
brand-logo
View all in Signal Relays

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

220V dc

Maximum Switching Voltage (DC)

220V dc

Series

Axicom P2

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Latching

No

Length

14.5mm

Depth

7.4mm

Height

9.8mm

Dimensions

14.5 x 9.8 x 7.2mm

Terminal Type

Through Hole

Number of Poles

2

Switching Current

2A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV rms

Coil Power

140mW

Life

100000000 (Mechanical) operations, 50000000 (Electrical) operations

Maximum Switching Power AC

62.5VA

Coil Resistance

178Ω

Operating Temperature Range

-40 → +85°C

Features

Bifurcated Contacts, Immersion cleanable

Contact Material

Gold Plated

Product details

TE Connectivity RT1 and RT2 Series PCB Power Relays

RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 15.75

AED 15.75 Each (ex VAT)

AED 16.54

AED 16.54 Each (inc. VAT)

TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

AED 15.75

AED 15.75 Each (ex VAT)

AED 16.54

AED 16.54 Each (inc. VAT)

TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 15.75
25 - 99AED 12.50
100 - 249AED 9.61
250 - 499AED 9.45
500+AED 9.08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

220V dc

Maximum Switching Voltage (DC)

220V dc

Series

Axicom P2

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Latching

No

Length

14.5mm

Depth

7.4mm

Height

9.8mm

Dimensions

14.5 x 9.8 x 7.2mm

Terminal Type

Through Hole

Number of Poles

2

Switching Current

2A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV rms

Coil Power

140mW

Life

100000000 (Mechanical) operations, 50000000 (Electrical) operations

Maximum Switching Power AC

62.5VA

Coil Resistance

178Ω

Operating Temperature Range

-40 → +85°C

Features

Bifurcated Contacts, Immersion cleanable

Contact Material

Gold Plated

Product details

TE Connectivity RT1 and RT2 Series PCB Power Relays

RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more