Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity PCB Mount Non-Latching Relay, 4.5V dc Coil, 2A Switching Current, DPDT

RS Stock No.: 756-1274Brand: TE ConnectivityManufacturers Part No.: V23079D2011B301
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

4.5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

Surface Mount

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Length

14.6mm

Coil Resistance

145 Ω

Coil Power

140mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV rms

Depth

7.2mm

Contact Material

Gold Plated

Height

9.5mm

Maximum Switching Power DC

60 W

Maximum Switching Power AC

62.5VA

Application

Signal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 4.5V dc Coil, 2A Switching Current, DPDT
Select packaging type

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 4.5V dc Coil, 2A Switching Current, DPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

4.5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

Surface Mount

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Length

14.6mm

Coil Resistance

145 Ω

Coil Power

140mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV rms

Depth

7.2mm

Contact Material

Gold Plated

Height

9.5mm

Maximum Switching Power DC

60 W

Maximum Switching Power AC

62.5VA

Application

Signal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more