Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity PCB Mount Power Relay, 5V dc Coil, 6A Switching Current, SPDT

RS Stock No.: 161-4087Brand: TE ConnectivityManufacturers Part No.: V23092A1005A201
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

28mm

Coil Resistance

147Ω

Coil Power

170mW

Depth

5mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Series

SNR

Height

15mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kVrms

Maximum Switching Power AC

1.5 kVA

Country of Origin

Czech Republic

Product details

SNR Series - Slim Relays

High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 484.00

AED 24.20 Each (In a Tube of 20) (ex VAT)

AED 508.20

AED 25.41 Each (In a Tube of 20) (inc. VAT)

TE Connectivity PCB Mount Power Relay, 5V dc Coil, 6A Switching Current, SPDT

AED 484.00

AED 24.20 Each (In a Tube of 20) (ex VAT)

AED 508.20

AED 25.41 Each (In a Tube of 20) (inc. VAT)

TE Connectivity PCB Mount Power Relay, 5V dc Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
20 - 20AED 24.20AED 484.00
40 - 80AED 23.00AED 460.00
100 - 180AED 20.55AED 411.00
200 - 480AED 19.40AED 388.00
500+AED 18.90AED 378.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

28mm

Coil Resistance

147Ω

Coil Power

170mW

Depth

5mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Series

SNR

Height

15mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kVrms

Maximum Switching Power AC

1.5 kVA

Country of Origin

Czech Republic

Product details

SNR Series - Slim Relays

High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more