Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity PCB Mount Power Relay, 5V dc Coil, 3A Switching Current, DPDT

RS Stock No.: 135-4661Brand: TE ConnectivityManufacturers Part No.: V23105A5001A201
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

3A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

20.2mm

Coil Resistance

168Ω

Minimum Operating Temperature

-25°C

Series

D2n

Height

11mm

Maximum Operating Temperature

+85°C

Depth

10mm

Contact Material

Gold Plated

Maximum Switching Power AC

125VA

Maximum Switching Power DC

60 W

Application

Signal

Country of Origin

Czech Republic

Product details

Subminiature Relay D2n Series

DPCO 3A relay
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 290.00

AED 11.60 Each (In a Tube of 25) (ex VAT)

AED 304.50

AED 12.18 Each (In a Tube of 25) (inc. VAT)

TE Connectivity PCB Mount Power Relay, 5V dc Coil, 3A Switching Current, DPDT

AED 290.00

AED 11.60 Each (In a Tube of 25) (ex VAT)

AED 304.50

AED 12.18 Each (In a Tube of 25) (inc. VAT)

TE Connectivity PCB Mount Power Relay, 5V dc Coil, 3A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
25 - 225AED 11.60AED 290.00
250 - 475AED 11.55AED 288.75
500 - 975AED 10.65AED 266.25
1000+AED 9.80AED 245.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

3A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

20.2mm

Coil Resistance

168Ω

Minimum Operating Temperature

-25°C

Series

D2n

Height

11mm

Maximum Operating Temperature

+85°C

Depth

10mm

Contact Material

Gold Plated

Maximum Switching Power AC

125VA

Maximum Switching Power DC

60 W

Application

Signal

Country of Origin

Czech Republic

Product details

Subminiature Relay D2n Series

DPCO 3A relay
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more