Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Panel Mount Automotive Relay, 12V dc Coil Voltage, 50A Switching Current, SPST

RS Stock No.: 535-2586Brand: TE ConnectivityManufacturers Part No.: V23134J1052D642 1393304-9Distrelec Article No.: 30128947
brand-logo
View all in Automotive Relays

Technical Document

Specifications

Coil Voltage

12V dc

Coil Resistance

91Ω

Contact Configuration

SPST

Number of Poles

1

Switching Current

50A

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Height

57.9mm

Length

25.9mm

Depth

25.9mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

F7

Maximum Operating Temperature

+125°C

Maximum Switching Power DC

800 W

Maximum Switching Power (DC)

800 W

Distrelec Product Id

30128947

Country of Origin

Portugal

Product details

Mini ISO Automotive Relays - F7 Series

TE Connectivity F7 series Maxi ISO automotive relays are available with quick connect plug-in terminals or as PCB mount relays. Protected against dust to IP54, the F7 series are designed for a variety of automotive applications.

Features and Benefits

Plug-in or bracket mount types
IP rating: IP54
Coil power: 1.6W
SPNO contacts
Contact material: AgNi0.15
Ambient temperature range: -40 to +125°C
Dimensions: W25.9 x D25.9 x H24.9mm

Stock information temporarily unavailable.

AED 60.80

AED 60.80 Each (ex VAT)

AED 63.84

AED 63.84 Each (inc. VAT)

TE Connectivity Panel Mount Automotive Relay, 12V dc Coil Voltage, 50A Switching Current, SPST

AED 60.80

AED 60.80 Each (ex VAT)

AED 63.84

AED 63.84 Each (inc. VAT)

TE Connectivity Panel Mount Automotive Relay, 12V dc Coil Voltage, 50A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 60.80
5 - 9AED 59.01
10+AED 56.44

Technical Document

Specifications

Coil Voltage

12V dc

Coil Resistance

91Ω

Contact Configuration

SPST

Number of Poles

1

Switching Current

50A

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Height

57.9mm

Length

25.9mm

Depth

25.9mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

F7

Maximum Operating Temperature

+125°C

Maximum Switching Power DC

800 W

Maximum Switching Power (DC)

800 W

Distrelec Product Id

30128947

Country of Origin

Portugal

Product details

Mini ISO Automotive Relays - F7 Series

TE Connectivity F7 series Maxi ISO automotive relays are available with quick connect plug-in terminals or as PCB mount relays. Protected against dust to IP54, the F7 series are designed for a variety of automotive applications.

Features and Benefits

Plug-in or bracket mount types
IP rating: IP54
Coil power: 1.6W
SPNO contacts
Contact material: AgNi0.15
Ambient temperature range: -40 to +125°C
Dimensions: W25.9 x D25.9 x H24.9mm