Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity PCB Mount Power Relay, 18V dc Coil, 7A Switching Current, SPDT

RS Stock No.: 909-7968Brand: TE ConnectivityManufacturers Part No.: V23148-B0010-A101Distrelec Article No.: 30221316
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

18V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

7A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Length

21.2mm

Contact Material

Silver Alloy

Standards Met

cULus

Minimum Operating Temperature

-25°C

Series

U/UB

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kVrms

Depth

16.2mm

Height

14.9mm

Life

200000000 (Mechanical) Operations

Maximum Switching Power AC

1.75 kVA

Application

Battery Powered Equipment, Heating Control, Installation

Country of Origin

Slovenia

Product details

TE Connectivity U/UB Series PCB Power Relay

U / UB series single pole PCB power relays with silver nickel 90/10 contacts. Series U PCB power relays (V23148-A) are monostable with a standard or sensitive coil (for details see datasheet on RS website). Series U/B PCB power relays (V23148-B) are bistable with a standard coils.

Fully sealed design
Operating Temperature Range -25 to +70°C
Switching Voltage 250 Vac
Creepage And Clearance 3.5 mm
Isolation Coil to Contact: 4000Vac
H 18.9, W 21.2, D 16.2

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 101.30

AED 101.30 Each (ex VAT)

AED 106.37

AED 106.37 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 18V dc Coil, 7A Switching Current, SPDT

AED 101.30

AED 101.30 Each (ex VAT)

AED 106.37

AED 106.37 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 18V dc Coil, 7A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

18V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

7A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Length

21.2mm

Contact Material

Silver Alloy

Standards Met

cULus

Minimum Operating Temperature

-25°C

Series

U/UB

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kVrms

Depth

16.2mm

Height

14.9mm

Life

200000000 (Mechanical) Operations

Maximum Switching Power AC

1.75 kVA

Application

Battery Powered Equipment, Heating Control, Installation

Country of Origin

Slovenia

Product details

TE Connectivity U/UB Series PCB Power Relay

U / UB series single pole PCB power relays with silver nickel 90/10 contacts. Series U PCB power relays (V23148-A) are monostable with a standard or sensitive coil (for details see datasheet on RS website). Series U/B PCB power relays (V23148-B) are bistable with a standard coils.

Fully sealed design
Operating Temperature Range -25 to +70°C
Switching Voltage 250 Vac
Creepage And Clearance 3.5 mm
Isolation Coil to Contact: 4000Vac
H 18.9, W 21.2, D 16.2

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more