TE Connectivity 5 Pin Relay Socket, for use with V4 Plug-In Mini ISO Relays

RS Stock No.: 782-7013Brand: TE ConnectivityManufacturers Part No.: VCF4-1001
brand-logo
View all in Relay Sockets

Technical Document

Specifications

For Use With

V4 Plug-In Mini ISO Relays

Number of Contacts

5

Country of Origin

United States

Product details

TE Connectivity Mini ISO PI Automotive Relays

TE Connectivity Mini ISO series automotive relays feature a non-latching coil with a high expected life cycle. The VF4 series is available in a variety of mounting and terminal types, suitable for automotive applications including headlamps, ignition load etc

Features and Benefits

12V / 24V variants available
Plated brass terminals
PCB pin or plug in QC terminal options
socket, through hole, and chassis mount options

You may be interested in
Stock information temporarily unavailable.

AED 7.40

AED 7.40 Each (ex VAT)

AED 7.77

AED 7.77 Each (inc. VAT)

TE Connectivity 5 Pin Relay Socket, for use with V4 Plug-In Mini ISO Relays

AED 7.40

AED 7.40 Each (ex VAT)

AED 7.77

AED 7.77 Each (inc. VAT)

TE Connectivity 5 Pin Relay Socket, for use with V4 Plug-In Mini ISO Relays
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 7.40
25 - 49AED 6.25
50 - 99AED 5.30
100 - 249AED 5.14
250+AED 4.88
You may be interested in

Technical Document

Specifications

For Use With

V4 Plug-In Mini ISO Relays

Number of Contacts

5

Country of Origin

United States

Product details

TE Connectivity Mini ISO PI Automotive Relays

TE Connectivity Mini ISO series automotive relays feature a non-latching coil with a high expected life cycle. The VF4 series is available in a variety of mounting and terminal types, suitable for automotive applications including headlamps, ignition load etc

Features and Benefits

12V / 24V variants available
Plated brass terminals
PCB pin or plug in QC terminal options
socket, through hole, and chassis mount options

You may be interested in