TE Connectivity Thermal Circuit Breaker - W23 Single Pole 50 V dc, 250V ac Voltage Rating, 5A Current Rating
RS Stock No.: 782-0886Brand: TE ConnectivityManufacturers Part No.: W23-X1A1G-5Distrelec Article No.: 30402256

Technical Document
Specifications
Brand
TE ConnectivityCurrent Rating
5A
Number of Poles
1
Voltage Rating
50 V dc, 250V ac
Width
17.52mm
Series
W23
Tripping Mechanism
Thermal
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Product details
TE Connectivity - W23 Series
AED 181.18
AED 181.18 Each (ex VAT)
AED 190.24
AED 190.24 Each (inc. VAT)
TE Connectivity Thermal Circuit Breaker - W23 Single Pole 50 V dc, 250V ac Voltage Rating, 5A Current Rating
1
AED 181.18
AED 181.18 Each (ex VAT)
AED 190.24
AED 190.24 Each (inc. VAT)
TE Connectivity Thermal Circuit Breaker - W23 Single Pole 50 V dc, 250V ac Voltage Rating, 5A Current Rating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 181.18 |
10 - 24 | AED 174.46 |
25 - 49 | AED 168.21 |
50 - 149 | AED 162.33 |
150+ | AED 157.18 |
Technical Document
Specifications
Brand
TE ConnectivityCurrent Rating
5A
Number of Poles
1
Voltage Rating
50 V dc, 250V ac
Width
17.52mm
Series
W23
Tripping Mechanism
Thermal
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Product details