Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
360Ω
Coil Power
400mW
Height
26.7mm
Life
10000000 (Mechanical) cycles, 50000 (Electrical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
XT
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV
Depth
13.7mm
Maximum Switching Power AC
2 kVA
Application
Interface
Country of Origin
China
Product details
Interface Plug In Relay - XT Series
Applications include panel boards and mechanical engineering
Reinforced insulation, protection class II (VDE 0700)
AgNi 90 / 10 contacts
Suitable for use in Tyco standard RT sockets
Recycleable packaging
AED 92.18
AED 92.18 Each (ex VAT)
AED 96.79
AED 96.79 Each (inc. VAT)
1
AED 92.18
AED 92.18 Each (ex VAT)
AED 96.79
AED 96.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 92.18 |
5 - 9 | AED 89.71 |
10+ | AED 87.29 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
360Ω
Coil Power
400mW
Height
26.7mm
Life
10000000 (Mechanical) cycles, 50000 (Electrical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
XT
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV
Depth
13.7mm
Maximum Switching Power AC
2 kVA
Application
Interface
Country of Origin
China
Product details
Interface Plug In Relay - XT Series
Applications include panel boards and mechanical engineering
Reinforced insulation, protection class II (VDE 0700)
AgNi 90 / 10 contacts
Suitable for use in Tyco standard RT sockets
Recycleable packaging