Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
25.4mm
Colour
Black
Shrunk Diameter
12.7mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-30 → +105 °C
Flame Retardant
Yes
Halogen Free
Yes
Series
ZH-100
Product details
ZH-100 halogen-free heatshrink sleeving
RS Range of halogen-free thin wall heatshrink sleeving.
Give off very low levels of toxic fumes in contact with flames.
Supplied in 1.2 m length dimensions.
Approvals
Def. Stan. 59-97, UL 224
AED 73.03
AED 73.03 Each (ex VAT)
AED 76.68
AED 76.68 Each (inc. VAT)
1
AED 73.03
AED 73.03 Each (ex VAT)
AED 76.68
AED 76.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 73.03 |
15 - 49 | AED 69.27 |
50+ | AED 65.56 |
Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
25.4mm
Colour
Black
Shrunk Diameter
12.7mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-30 → +105 °C
Flame Retardant
Yes
Halogen Free
Yes
Series
ZH-100
Product details
ZH-100 halogen-free heatshrink sleeving
RS Range of halogen-free thin wall heatshrink sleeving.
Give off very low levels of toxic fumes in contact with flames.
Supplied in 1.2 m length dimensions.
Approvals
Def. Stan. 59-97, UL 224