Technics Polyester Hard Bottom Bag with Shoulder Strap 415mm x 225mm x 290mm

RS Stock No.: 134-0426Brand: TechnicsManufacturers Part No.: PT130016
brand-logo
View all in Tool Bags

Technical Document

Specifications

Bag Type

Hard Bottom Bag

Material

Polyester

Length

415mm

Width

225mm

Height

290mm

Shoulder Strap

Yes

Lock Type

Dual Zipper

Country of Origin

China

Product details

Technics Hard Bottom Tool Bags

The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.

This Professional tool bag from Technics is made from tough reinforced 600 denier fabric. It features an adjustable shoulder strap, hard plastic bottom and selection of inner and outer pouches. This stylish, functional and robust tool bag from Technics have a professional design specifically to protect tradesman tools.

The tool bag is available in two sizes:
13 inch - RS stock number 134-0425
16 inch - RS stock number 134-0426

Features & Benefits:
• Reinforced material: 600 x 600 Deniers to minimise wear and tear
• Double stitched and glued to the base for longer life
• Water resistant PVC base
• Variety of inner and outer pockets to secure tools
• Outer straps secure bulky tools
• Heavy-Duty Zips

Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this bag weather-proof?
This bag is made from a combination of 600 denier polyester fabric that guarantees a high level of water resistance. However, it doesn't mean the bag is fully water protected and cannot be submerged.

Is this bag lockable?
No, this bag doesn't feature any locking mechanism

Does this tool bag come with a warranty?
Yes, like all other Technics products this bag comes with a standard manufacturer's warranty.

NOTE: No tools are supplied with this bag. Tools are shown for reference only.

Technics Tool Storage

Stock information temporarily unavailable.

AED 318.26

AED 318.26 Each (ex VAT)

AED 334.17

AED 334.17 Each (inc. VAT)

Technics Polyester Hard Bottom Bag with Shoulder Strap 415mm x 225mm x 290mm

AED 318.26

AED 318.26 Each (ex VAT)

AED 334.17

AED 334.17 Each (inc. VAT)

Technics Polyester Hard Bottom Bag with Shoulder Strap 415mm x 225mm x 290mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bag Type

Hard Bottom Bag

Material

Polyester

Length

415mm

Width

225mm

Height

290mm

Shoulder Strap

Yes

Lock Type

Dual Zipper

Country of Origin

China

Product details

Technics Hard Bottom Tool Bags

The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.

This Professional tool bag from Technics is made from tough reinforced 600 denier fabric. It features an adjustable shoulder strap, hard plastic bottom and selection of inner and outer pouches. This stylish, functional and robust tool bag from Technics have a professional design specifically to protect tradesman tools.

The tool bag is available in two sizes:
13 inch - RS stock number 134-0425
16 inch - RS stock number 134-0426

Features & Benefits:
• Reinforced material: 600 x 600 Deniers to minimise wear and tear
• Double stitched and glued to the base for longer life
• Water resistant PVC base
• Variety of inner and outer pockets to secure tools
• Outer straps secure bulky tools
• Heavy-Duty Zips

Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this bag weather-proof?
This bag is made from a combination of 600 denier polyester fabric that guarantees a high level of water resistance. However, it doesn't mean the bag is fully water protected and cannot be submerged.

Is this bag lockable?
No, this bag doesn't feature any locking mechanism

Does this tool bag come with a warranty?
Yes, like all other Technics products this bag comes with a standard manufacturer's warranty.

NOTE: No tools are supplied with this bag. Tools are shown for reference only.

Technics Tool Storage