Technical Document
Specifications
Brand
TechnoMounting Type
In-line
Connector Size
Miniature
Termination Method
Screw
IP Rating
IP68
Current Rating
32.0A
Series
THB
Voltage Rating
450.0 V ac
Contact Plating
Nickel
Maximum Operating Temperature
+125°C
Contact Material
CuZn
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
AED 52.13
AED 52.13 Each (ex VAT)
AED 54.74
AED 54.74 Each (inc. VAT)
1
AED 52.13
AED 52.13 Each (ex VAT)
AED 54.74
AED 54.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TechnoMounting Type
In-line
Connector Size
Miniature
Termination Method
Screw
IP Rating
IP68
Current Rating
32.0A
Series
THB
Voltage Rating
450.0 V ac
Contact Plating
Nickel
Maximum Operating Temperature
+125°C
Contact Material
CuZn
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom