Techno, TH405 Nylon 66 Terminal Block Housing, Cable Mount

RS Stock No.: 848-1508Brand: TechnoManufacturers Part No.: THB.405.A2B
brand-logo
View all in Terminal Block Housings

Technical Document

Specifications

Brand

Techno

Series

TH405

Material

Nylon 66

Mounting Type

Cable Mount

Number Of Contacts

3

Maximum Operating Temperature

125.0°C

Minimum Operating Temperature

-20.0°C

Country of Origin

Italy

Product details

Teeplug THB.405 Series IP68 Circular Connectors

Teeplug THB.405 Series are IP68 circular connectors containing screw terminals in a selection of configurations. These connectors are keyway coded to ensure correct assembly and are quick and simple to install. The screw terminal makes these waterproof / weatherproof connectors much easier to wire up, connect and quick to put into reliable service.

TH.405 plug / receptacle insert tools and a waterproof closer cap are available separately. See below.

848-1498: 5 Pole, plug, THB.405.A2A
848-1501: 5 Pole, receptacle,THB.405.B2A
848-1508: 3 Pole, plug, THB.405.A2B
848-1505: 3 Pole, receptacle, THB.405.B2B
848-1527: TH.405 3 Pole insert tool, 600009600
848-1523: TH.405 5 Pole insert tool, 600012200
848-1511: Waterproof closure cap

IP68 circular connectors
Integral screw terminal block
Material: PA66
Temperature range: -20°C to +125°C

Hylec weather Proof / Waterproof Terminal Block Housings

The Hylec Tee Family range of connectors, plugs and junction boxes allows installers to make quick connections, which are ingress protected to IP68. With a number of sizes and entry options, the range is proving ideal for many applications where connections need to be protected from harsh and wet environments.

The fully approved all-weather TeeBox and TeePlug range offers IP68 protection with up to 8 pole connection options (depending on product) and includes cable connectors, plug and socket connectors and junction boxes; the Tee products use dome topped cable glands to provide very quick and secure connections without the need for specialised tools.

The Tee Family is suitable for many applications in a number of outdoor and industrial environments. Suitable applications include fans, pumps, air conditioning, refrigeration equipment and LV power distribution for commercial and domestic premises.

The TeePlug has been used to provide connections for the lighting system at the Singapore Grand Prix, Formula 1’s first night time race. Here the quick and reliable connections were put under extreme pressure as Singapore is known for its frequent and heavy rainfall. The TeeBox has also been used to protect connections and LED drivers in one of the world’s longest shopping centres and in many high profile maritime applications.

Stock information temporarily unavailable.

AED 63.32

AED 63.32 Each (ex VAT)

AED 66.49

AED 66.49 Each (inc. VAT)

Techno, TH405 Nylon 66 Terminal Block Housing, Cable Mount

AED 63.32

AED 63.32 Each (ex VAT)

AED 66.49

AED 66.49 Each (inc. VAT)

Techno, TH405 Nylon 66 Terminal Block Housing, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Techno

Series

TH405

Material

Nylon 66

Mounting Type

Cable Mount

Number Of Contacts

3

Maximum Operating Temperature

125.0°C

Minimum Operating Temperature

-20.0°C

Country of Origin

Italy

Product details

Teeplug THB.405 Series IP68 Circular Connectors

Teeplug THB.405 Series are IP68 circular connectors containing screw terminals in a selection of configurations. These connectors are keyway coded to ensure correct assembly and are quick and simple to install. The screw terminal makes these waterproof / weatherproof connectors much easier to wire up, connect and quick to put into reliable service.

TH.405 plug / receptacle insert tools and a waterproof closer cap are available separately. See below.

848-1498: 5 Pole, plug, THB.405.A2A
848-1501: 5 Pole, receptacle,THB.405.B2A
848-1508: 3 Pole, plug, THB.405.A2B
848-1505: 3 Pole, receptacle, THB.405.B2B
848-1527: TH.405 3 Pole insert tool, 600009600
848-1523: TH.405 5 Pole insert tool, 600012200
848-1511: Waterproof closure cap

IP68 circular connectors
Integral screw terminal block
Material: PA66
Temperature range: -20°C to +125°C

Hylec weather Proof / Waterproof Terminal Block Housings

The Hylec Tee Family range of connectors, plugs and junction boxes allows installers to make quick connections, which are ingress protected to IP68. With a number of sizes and entry options, the range is proving ideal for many applications where connections need to be protected from harsh and wet environments.

The fully approved all-weather TeeBox and TeePlug range offers IP68 protection with up to 8 pole connection options (depending on product) and includes cable connectors, plug and socket connectors and junction boxes; the Tee products use dome topped cable glands to provide very quick and secure connections without the need for specialised tools.

The Tee Family is suitable for many applications in a number of outdoor and industrial environments. Suitable applications include fans, pumps, air conditioning, refrigeration equipment and LV power distribution for commercial and domestic premises.

The TeePlug has been used to provide connections for the lighting system at the Singapore Grand Prix, Formula 1’s first night time race. Here the quick and reliable connections were put under extreme pressure as Singapore is known for its frequent and heavy rainfall. The TeeBox has also been used to protect connections and LED drivers in one of the world’s longest shopping centres and in many high profile maritime applications.