Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TECO Westinghouse ALDA Reversible Induction AC Motor, 1.5 kW, IE3, 3 Phase, 4 Pole, 230 V, 400 V, Flange Mount Mounting

RS Stock No.: 125-9283Brand: TECO WestinghouseManufacturers Part No.: ALDA - 090L0 - 10004 - IZ
brand-logo
View all in AC Motors

Technical Document

Specifications

Power Rating

1.5 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Induction

Supply Voltage

230 V, 400 V

Phase

3

Number of Poles

4

Mounting Type

Flange Mount

Shaft Diameter

24mm

Shaft Length

50mm

Width

270mm

Maximum Output Torque

9.9 Nm

Current Rating

3.36 A

Rotation

Reversible

Length

322mm

PRICED TO CLEAR

Yes

Dimensions

322 x 270 x 430 mm

Standards Met

IEC

Series

ALDA

Bearing Type

Ball

Depth

430mm

Country of Origin

China

Product details

4 Pole, Flange Mounted Motors - Teco ALDA Series

Professional range of ALDA series AC motors from Teco. These AC motors require ventilation space at rear cooling air intake. All models are excellent quality and highly reliable.

3-phase induction motor
4-pole
IE3 efficiency
Flange mounted version

Stock information temporarily unavailable.

P.O.A.

TECO Westinghouse ALDA Reversible Induction AC Motor, 1.5 kW, IE3, 3 Phase, 4 Pole, 230 V, 400 V, Flange Mount Mounting

P.O.A.

TECO Westinghouse ALDA Reversible Induction AC Motor, 1.5 kW, IE3, 3 Phase, 4 Pole, 230 V, 400 V, Flange Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

1.5 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Induction

Supply Voltage

230 V, 400 V

Phase

3

Number of Poles

4

Mounting Type

Flange Mount

Shaft Diameter

24mm

Shaft Length

50mm

Width

270mm

Maximum Output Torque

9.9 Nm

Current Rating

3.36 A

Rotation

Reversible

Length

322mm

PRICED TO CLEAR

Yes

Dimensions

322 x 270 x 430 mm

Standards Met

IEC

Series

ALDA

Bearing Type

Ball

Depth

430mm

Country of Origin

China

Product details

4 Pole, Flange Mounted Motors - Teco ALDA Series

Professional range of ALDA series AC motors from Teco. These AC motors require ventilation space at rear cooling air intake. All models are excellent quality and highly reliable.

3-phase induction motor
4-pole
IE3 efficiency
Flange mounted version