Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Tecsis Pressure Switch, G 1/4 0.05bar to 1 bar

RS Stock No.: 511-2158Brand: TecsisManufacturers Part No.: 3140069802
brand-logo
View all in Vacuum Switches

Technical Document

Specifications

Brand

Tecsis

Maximum Operating Pressure

1 bar

Minimum Operating Pressure

0.05bar

Pressure Type

Positive Pressure

Connection

G 1/4

Voltage Rating

10 → 30V dc

Connection Thread Size

1/4 in

Manufacturer Series

314

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

IP Rating

IP65

Output Type

NO/NC

Country of Origin

Germany

Product details

Magswitch Electronic Pressure Switch

Hall effect technology
0.05 to 10 bar range via two models
Normally open or normally closed solid-state switch
Brass body with G 1/4 connections
Adjustable on-site and IP65 protected

Warning

Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Stock information temporarily unavailable.

P.O.A.

Tecsis Pressure Switch, G 1/4 0.05bar to 1 bar

P.O.A.

Tecsis Pressure Switch, G 1/4 0.05bar to 1 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tecsis

Maximum Operating Pressure

1 bar

Minimum Operating Pressure

0.05bar

Pressure Type

Positive Pressure

Connection

G 1/4

Voltage Rating

10 → 30V dc

Connection Thread Size

1/4 in

Manufacturer Series

314

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

IP Rating

IP65

Output Type

NO/NC

Country of Origin

Germany

Product details

Magswitch Electronic Pressure Switch

Hall effect technology
0.05 to 10 bar range via two models
Normally open or normally closed solid-state switch
Brass body with G 1/4 connections
Adjustable on-site and IP65 protected

Warning

Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.