Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tedea Huntleigh Low Profile Load Cell, 5kg Range, Compression Measure

RS Stock No.: 185-5995Brand: Tedea HuntleighManufacturers Part No.: 01040-005K-C3-55X
brand-logo
View all in Strain Gauges

Technical Document

Specifications

Force Measured

Compression

Force/ Load Measurement Range

5kg

Sensor Type

Low Profile

Terminal Type

Cable

IP Rating

IP67

Housing Material

Aluminium

Length

40mm

Depth

29.5mm

Minimum Operating Temperature

-10 (Compensated) °C, -20 (Safe) °C

Maximum Operating Temperature

+40 (Compensated) °C, +70 (Safe) °C

Dimensions

150 mm

Stock information temporarily unavailable.

AED 492.14

AED 492.14 Each (ex VAT)

AED 516.75

AED 516.75 Each (inc. VAT)

Tedea Huntleigh Low Profile Load Cell, 5kg Range, Compression Measure

AED 492.14

AED 492.14 Each (ex VAT)

AED 516.75

AED 516.75 Each (inc. VAT)

Tedea Huntleigh Low Profile Load Cell, 5kg Range, Compression Measure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Force Measured

Compression

Force/ Load Measurement Range

5kg

Sensor Type

Low Profile

Terminal Type

Cable

IP Rating

IP67

Housing Material

Aluminium

Length

40mm

Depth

29.5mm

Minimum Operating Temperature

-10 (Compensated) °C, -20 (Safe) °C

Maximum Operating Temperature

+40 (Compensated) °C, +70 (Safe) °C

Dimensions

150 mm