Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tedea Huntleigh Single Point Load Cell, 500kg Range, Compression, Tension Measure

RS Stock No.: 206-0290Brand: Tedea HuntleighManufacturers Part No.: 0616-0500-F000-RS
brand-logo
View all in Strain Gauges

Technical Document

Specifications

Force Measured

Compression, Tension

Force/ Load Measurement Range

500kg

Sensor Type

Single Point

Terminal Type

Wire Lead

IP Rating

IP67

Housing Material

Stainless Steel

Length

80mm

Depth

26mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Dimensions

62.1 mm

Country of Origin

China

Product details

Tedea Huntleigh Compression & Tension Load Cell "S" Beam Type 200/300kg

Features and Benefits:

Output impendence 350Ω
Input Impedance 400 ±20Ω
Safe overload 150% rated capacity
Ultimate overload 300% rated capacity
For use in tension and compression
6 wire (sense) circuit
Bridge signal conditioners available separately
For Output signal conditioners see stock no. 470-272
Dimensions 62 x 80 x 18mm
The additional sense wires compensate for changes in lead resistance due to temperature changes and/or cable extension.

Typical Applications:

Force measurement,
material testing machines,
conversion of mechanical scales to electronic,
hanging scales, hoppers

FAQs:

What thread does it have?
This is 1/2 Inch UNF

Stock information temporarily unavailable.

AED 1,412.98

AED 1,412.98 Each (ex VAT)

AED 1,483.63

AED 1,483.63 Each (inc. VAT)

Tedea Huntleigh Single Point Load Cell, 500kg Range, Compression, Tension Measure

AED 1,412.98

AED 1,412.98 Each (ex VAT)

AED 1,483.63

AED 1,483.63 Each (inc. VAT)

Tedea Huntleigh Single Point Load Cell, 500kg Range, Compression, Tension Measure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Force Measured

Compression, Tension

Force/ Load Measurement Range

500kg

Sensor Type

Single Point

Terminal Type

Wire Lead

IP Rating

IP67

Housing Material

Stainless Steel

Length

80mm

Depth

26mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Dimensions

62.1 mm

Country of Origin

China

Product details

Tedea Huntleigh Compression & Tension Load Cell "S" Beam Type 200/300kg

Features and Benefits:

Output impendence 350Ω
Input Impedance 400 ±20Ω
Safe overload 150% rated capacity
Ultimate overload 300% rated capacity
For use in tension and compression
6 wire (sense) circuit
Bridge signal conditioners available separately
For Output signal conditioners see stock no. 470-272
Dimensions 62 x 80 x 18mm
The additional sense wires compensate for changes in lead resistance due to temperature changes and/or cable extension.

Typical Applications:

Force measurement,
material testing machines,
conversion of mechanical scales to electronic,
hanging scales, hoppers

FAQs:

What thread does it have?
This is 1/2 Inch UNF