Tedea Huntleigh Single Point Load Cell, 0.3kg Range, Compression Measure

RS Stock No.: 414-0821Brand: Tedea HuntleighManufacturers Part No.: 1004-00.3-JW00-RS
brand-logo
View all in Strain Gauges

Technical Document

Specifications

Force Measured

Compression

Force/ Load Measurement Range

0.3kg

Sensor Type

Single Point

Terminal Type

Wire Lead

IP Rating

IP66

Housing Material

Aluminium

Length

33mm

Depth

10mm

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Dimensions

110 mm

Country of Origin

China

Product details

Low Capacity Single Point Aluminium

Output impendence 350Ω
Safe overload 150% rated capacity
Ultimate overload 250% rated capacity
Cable type 4 Wire; 28 AWG; Spiral Shield; PVC Jacket

Low capacity, high precision, aluminium, single point load cell. A special humidity-resistant protective coating ensures long-term reliability.

200 x 200mm maximum platform size
Up to 30 000 weighing increments
Dimensions 110x33x10mm

Applications: Include Low level force measurement, postal, counting or jewellery scales, analytical balances.

Stock information temporarily unavailable.

AED 350.60

AED 350.60 Each (ex VAT)

AED 368.13

AED 368.13 Each (inc. VAT)

Tedea Huntleigh Single Point Load Cell, 0.3kg Range, Compression Measure

AED 350.60

AED 350.60 Each (ex VAT)

AED 368.13

AED 368.13 Each (inc. VAT)

Tedea Huntleigh Single Point Load Cell, 0.3kg Range, Compression Measure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Force Measured

Compression

Force/ Load Measurement Range

0.3kg

Sensor Type

Single Point

Terminal Type

Wire Lead

IP Rating

IP66

Housing Material

Aluminium

Length

33mm

Depth

10mm

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Dimensions

110 mm

Country of Origin

China

Product details

Low Capacity Single Point Aluminium

Output impendence 350Ω
Safe overload 150% rated capacity
Ultimate overload 250% rated capacity
Cable type 4 Wire; 28 AWG; Spiral Shield; PVC Jacket

Low capacity, high precision, aluminium, single point load cell. A special humidity-resistant protective coating ensures long-term reliability.

200 x 200mm maximum platform size
Up to 30 000 weighing increments
Dimensions 110x33x10mm

Applications: Include Low level force measurement, postal, counting or jewellery scales, analytical balances.