Technical Document
Specifications
Brand
Tedea HuntleighForce Measured
Compression
Force/ Load Measurement Range
0.6kg
Sensor Type
Single Point
Terminal Type
Wire Lead
IP Rating
IP66
Housing Material
Aluminium
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+40°C
Country of Origin
China
Product details
Low Capacity Single Point Aluminium
Output impendence 350Ω
Safe overload 150% rated capacity
Ultimate overload 250% rated capacity
Cable type 4 Wire; 28 AWG; Spiral Shield; PVC Jacket
Low capacity, high precision, aluminium, single point load cell. A special humidity-resistant protective coating ensures long-term reliability.
200 x 200mm maximum platform size
Up to 30 000 weighing increments
Dimensions 110x33x10mm
Applications: Include Low level force measurement, postal, counting or jewellery scales, analytical balances.
AED 396.70
AED 396.70 Each (ex VAT)
AED 416.54
AED 416.54 Each (inc. VAT)
1
AED 396.70
AED 396.70 Each (ex VAT)
AED 416.54
AED 416.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Tedea HuntleighForce Measured
Compression
Force/ Load Measurement Range
0.6kg
Sensor Type
Single Point
Terminal Type
Wire Lead
IP Rating
IP66
Housing Material
Aluminium
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+40°C
Country of Origin
China
Product details
Low Capacity Single Point Aluminium
Output impendence 350Ω
Safe overload 150% rated capacity
Ultimate overload 250% rated capacity
Cable type 4 Wire; 28 AWG; Spiral Shield; PVC Jacket
Low capacity, high precision, aluminium, single point load cell. A special humidity-resistant protective coating ensures long-term reliability.
200 x 200mm maximum platform size
Up to 30 000 weighing increments
Dimensions 110x33x10mm
Applications: Include Low level force measurement, postal, counting or jewellery scales, analytical balances.