Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tedea Huntleigh Low Profile Load Cell, 2000kg Range, Compression Measure

RS Stock No.: 185-6033Brand: Tedea HuntleighManufacturers Part No.: 65023-002T-C3-07F
View all in Strain Gauges

Technical Document

Specifications

Force Measured

Compression

Force/ Load Measurement Range

2000kg

Sensor Type

Low Profile

Terminal Type

Cable

IP Rating

IP67

Housing Material

Alloy Tool Steel

Length

130mm

Width

32mm

Depth

32mm

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+65°C

Force Measurement Range

2000kg

Dimensions

32 x 32 x 130 mm

Stock information temporarily unavailable.

AED 606.43

AED 606.43 Each (ex VAT)

AED 636.75

AED 636.75 Each (inc. VAT)

Tedea Huntleigh Low Profile Load Cell, 2000kg Range, Compression Measure

AED 606.43

AED 606.43 Each (ex VAT)

AED 636.75

AED 636.75 Each (inc. VAT)

Tedea Huntleigh Low Profile Load Cell, 2000kg Range, Compression Measure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Force Measured

Compression

Force/ Load Measurement Range

2000kg

Sensor Type

Low Profile

Terminal Type

Cable

IP Rating

IP67

Housing Material

Alloy Tool Steel

Length

130mm

Width

32mm

Depth

32mm

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+65°C

Force Measurement Range

2000kg

Dimensions

32 x 32 x 130 mm