Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tedea Huntleigh Low Profile Load Cell, 5 t Range, Compression Measure

RS Stock No.: 185-6036Brand: Tedea HuntleighManufacturers Part No.: 65023-005T-C3-02F
brand-logo
View all in Strain Gauges

Technical Document

Specifications

Force Measured

Compression

Force/ Load Measurement Range

5 t

Sensor Type

Low Profile

Terminal Type

Cable

IP Rating

IP67

Housing Material

Alloy Tool Steel

Length

130mm

Width

32mm

Depth

32mm

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+65°C

Force Measurement Range

5 t

Dimensions

32 x 32 x 130 mm

Stock information temporarily unavailable.

AED 776.00

AED 776.00 Each (ex VAT)

AED 814.80

AED 814.80 Each (inc. VAT)

Tedea Huntleigh Low Profile Load Cell, 5 t Range, Compression Measure

AED 776.00

AED 776.00 Each (ex VAT)

AED 814.80

AED 814.80 Each (inc. VAT)

Tedea Huntleigh Low Profile Load Cell, 5 t Range, Compression Measure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Force Measured

Compression

Force/ Load Measurement Range

5 t

Sensor Type

Low Profile

Terminal Type

Cable

IP Rating

IP67

Housing Material

Alloy Tool Steel

Length

130mm

Width

32mm

Depth

32mm

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+65°C

Force Measurement Range

5 t

Dimensions

32 x 32 x 130 mm