Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tegera TEGERA 70 Black Reusable Basalt Fibre Thread, Elastane, HPPE, Nylon, Polyester Protective Sleeve for Cut

RS Stock No.: 126-649Brand: TegeraManufacturers Part No.: 70-8
View all in Arm Protectors

Technical Document

Specifications

Brand

Tegera

Material

Basalt Fibre Thread, Elastane, HPPE, Nylon, Polyester

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

420 → 490mm

Colour

Black

Primary Application

Cut Resistant

Size

M

Range

TEGERA 70

Country of Origin

Vietnam

Stock information temporarily unavailable.

AED 48.41

AED 48.41 1 Pack of 6 (ex VAT)

AED 50.83

AED 50.83 1 Pack of 6 (inc. VAT)

Tegera TEGERA 70 Black Reusable Basalt Fibre Thread, Elastane, HPPE, Nylon, Polyester Protective Sleeve for Cut

AED 48.41

AED 48.41 1 Pack of 6 (ex VAT)

AED 50.83

AED 50.83 1 Pack of 6 (inc. VAT)

Tegera TEGERA 70 Black Reusable Basalt Fibre Thread, Elastane, HPPE, Nylon, Polyester Protective Sleeve for Cut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tegera

Material

Basalt Fibre Thread, Elastane, HPPE, Nylon, Polyester

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

420 → 490mm

Colour

Black

Primary Application

Cut Resistant

Size

M

Range

TEGERA 70

Country of Origin

Vietnam