Tegera TEGERA 72 Black Reusable Basalt Fibre Thread, HPPE, Nylon, Polyester, Stainless Steel Fibre Yarn Protective
Technical Document
Specifications
Brand
TegeraMaterial
Basalt Fibre Thread, HPPE, Nylon, Polyester, Stainless Steel Fibre Yarn
Material Properties
Cut Resistant
Reusable/Disposable
Reusable
Length
420 → 490mm
Colour
Black
Primary Application
Cut Resistant
Size
L
Range
TEGERA 72
Country of Origin
China
AED 55.47
AED 55.47 1 Pack of 1 (ex VAT)
AED 58.24
AED 58.24 1 Pack of 1 (inc. VAT)
1
AED 55.47
AED 55.47 1 Pack of 1 (ex VAT)
AED 58.24
AED 58.24 1 Pack of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TegeraMaterial
Basalt Fibre Thread, HPPE, Nylon, Polyester, Stainless Steel Fibre Yarn
Material Properties
Cut Resistant
Reusable/Disposable
Reusable
Length
420 → 490mm
Colour
Black
Primary Application
Cut Resistant
Size
L
Range
TEGERA 72
Country of Origin
China