Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tegera TEGERA 73 Black Reusable Elastane, HPPE, Polyester, Stainless Steel Fibre Yarn Protective Sleeve for Cut

RS Stock No.: 126-493Brand: TegeraManufacturers Part No.: 73-10
View all in Arm Protectors

Technical Document

Specifications

Brand

Tegera

Material

Elastane, HPPE, Polyester, Stainless Steel Fibre Yarn

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

420 → 490mm

Colour

Black

Primary Application

Cut Resistant

Size

XL

Range

TEGERA 73

Country of Origin

China

Stock information temporarily unavailable.

AED 79.43

AED 79.43 1 Pack of 1 (ex VAT)

AED 83.40

AED 83.40 1 Pack of 1 (inc. VAT)

Tegera TEGERA 73 Black Reusable Elastane, HPPE, Polyester, Stainless Steel Fibre Yarn Protective Sleeve for Cut

AED 79.43

AED 79.43 1 Pack of 1 (ex VAT)

AED 83.40

AED 83.40 1 Pack of 1 (inc. VAT)

Tegera TEGERA 73 Black Reusable Elastane, HPPE, Polyester, Stainless Steel Fibre Yarn Protective Sleeve for Cut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tegera

Material

Elastane, HPPE, Polyester, Stainless Steel Fibre Yarn

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

420 → 490mm

Colour

Black

Primary Application

Cut Resistant

Size

XL

Range

TEGERA 73

Country of Origin

China