Technical Document
Specifications
Brand
TegeraGlove Size
10
Primary Glove Application
ESD Protection
Glove Material
Carbon, Polyester
Main Colour of Glove
Grey, White
Number of Gloves
12Pairs
Glove Coating
Polyurethane
Range
TEGERA
Country of Origin
China
AED 123.06
AED 123.06 Each (ex VAT)
AED 129.21
AED 129.21 Each (inc. VAT)
1
AED 123.06
AED 123.06 Each (ex VAT)
AED 129.21
AED 129.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TegeraGlove Size
10
Primary Glove Application
ESD Protection
Glove Material
Carbon, Polyester
Main Colour of Glove
Grey, White
Number of Gloves
12Pairs
Glove Coating
Polyurethane
Range
TEGERA
Country of Origin
China