Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Teko Tekal Series Black Aluminium Enclosure, Grey Lid, 145 x 85.8 x 36.9mm

RS Stock No.: 509-5205Brand: TekoManufacturers Part No.: TEKAL 22.29
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Teko

Body Material

Aluminium

External Length

145 mm

External Height

36.9 mm

External Width

85.8 mm

External Dimensions

145 x 85.8 x 36.9mm

Colour

Black

Lid Colour

Grey

Shielded

No

Series

Tekal

Country of Origin

Italy

Product details

Tekal Extruded Aluminium Enclosures

Extruded aluminium enclosures
High quality painted finish
Ideal for hand-held instruments
Supplied with two ABS end panels
Recessed areas in case section and end panels for fitting membrane keypads or product labels
Internal guide rails for PCBs
Easy assembly by self-tapping screws

Stock information temporarily unavailable.

AED 97.64

AED 97.64 Each (ex VAT)

AED 102.52

AED 102.52 Each (inc. VAT)

Teko Tekal Series Black Aluminium Enclosure, Grey Lid, 145 x 85.8 x 36.9mm

AED 97.64

AED 97.64 Each (ex VAT)

AED 102.52

AED 102.52 Each (inc. VAT)

Teko Tekal Series Black Aluminium Enclosure, Grey Lid, 145 x 85.8 x 36.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Teko

Body Material

Aluminium

External Length

145 mm

External Height

36.9 mm

External Width

85.8 mm

External Dimensions

145 x 85.8 x 36.9mm

Colour

Black

Lid Colour

Grey

Shielded

No

Series

Tekal

Country of Origin

Italy

Product details

Tekal Extruded Aluminium Enclosures

Extruded aluminium enclosures
High quality painted finish
Ideal for hand-held instruments
Supplied with two ABS end panels
Recessed areas in case section and end panels for fitting membrane keypads or product labels
Internal guide rails for PCBs
Easy assembly by self-tapping screws