Technical Document
Specifications
Brand
TekoBody Material
Aluminium
External Length
175 mm
External Height
45.8 mm
External Width
105.9 mm
External Dimensions
175 x 105.9 x 45.8mm
Colour
Black
Lid Colour
Grey
Shielded
No
Series
Tekal
Country of Origin
Italy
Product details
Tekal Extruded Aluminium Enclosures
Extruded aluminium enclosures
High quality painted finish
Ideal for hand-held instruments
Supplied with two ABS end panels
Recessed areas in case section and end panels for fitting membrane keypads or product labels
Internal guide rails for PCBs
Easy assembly by self-tapping screws
AED 184.70
AED 184.70 Each (ex VAT)
AED 193.93
AED 193.93 Each (inc. VAT)
1
AED 184.70
AED 184.70 Each (ex VAT)
AED 193.93
AED 193.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TekoBody Material
Aluminium
External Length
175 mm
External Height
45.8 mm
External Width
105.9 mm
External Dimensions
175 x 105.9 x 45.8mm
Colour
Black
Lid Colour
Grey
Shielded
No
Series
Tekal
Country of Origin
Italy
Product details
Tekal Extruded Aluminium Enclosures
Extruded aluminium enclosures
High quality painted finish
Ideal for hand-held instruments
Supplied with two ABS end panels
Recessed areas in case section and end panels for fitting membrane keypads or product labels
Internal guide rails for PCBs
Easy assembly by self-tapping screws