Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Tektronix Hard Carry Case for Use with 2 Series MSO, 62.4 x 52.3 x 25.8cm

RS Stock No.: 243-4166Brand: TektronixManufacturers Part No.: 2-HC
brand-logo
View all in Oscilloscope Cases

Technical Document

Specifications

Accessory Type

Hard carry case

For Use With

2 Series MSO

Dimensions

62.4 x 52.3 x 25.8cm

Height

25.8cm

Length

62.4cm

Width

52.3cm

Country of Origin

China

Stock information temporarily unavailable.

AED 3,154.07

AED 3,154.07 Each (ex VAT)

AED 3,311.77

AED 3,311.77 Each (inc. VAT)

Tektronix Hard Carry Case for Use with 2 Series MSO, 62.4 x 52.3 x 25.8cm

AED 3,154.07

AED 3,154.07 Each (ex VAT)

AED 3,311.77

AED 3,311.77 Each (inc. VAT)

Tektronix Hard Carry Case for Use with 2 Series MSO, 62.4 x 52.3 x 25.8cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Hard carry case

For Use With

2 Series MSO

Dimensions

62.4 x 52.3 x 25.8cm

Height

25.8cm

Length

62.4cm

Width

52.3cm

Country of Origin

China