Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tektronix A622 Current Clamp, AC/DC Adapter, 100A ac AC Max

RS Stock No.: 851-224Brand: TektronixManufacturers Part No.: A622
brand-logo
View all in Current Clamps

Technical Document

Specifications

Adapter Type

AC/DC

Maximum ac Current

100A ac

Maximum Conductor Size

12mm

Safety Category

CAT III 600V

Connector Type

BNC

Maximum Bandwidth

100kHz

Model Number p

A622

Model Number (p)

A622

Safety Category Level

CAT III

Safety Category Voltage

600V

Bandwidth

DC → 100kHz

Country of Origin

United States

Stock information temporarily unavailable.

AED 7,294.56

AED 7,294.56 Each (ex VAT)

AED 7,659.29

AED 7,659.29 Each (inc. VAT)

Tektronix A622 Current Clamp, AC/DC Adapter, 100A ac AC Max

Calibration type

AED 7,294.56

AED 7,294.56 Each (ex VAT)

AED 7,659.29

AED 7,659.29 Each (inc. VAT)

Tektronix A622 Current Clamp, AC/DC Adapter, 100A ac AC Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Adapter Type

AC/DC

Maximum ac Current

100A ac

Maximum Conductor Size

12mm

Safety Category

CAT III 600V

Connector Type

BNC

Maximum Bandwidth

100kHz

Model Number p

A622

Model Number (p)

A622

Safety Category Level

CAT III

Safety Category Voltage

600V

Bandwidth

DC → 100kHz

Country of Origin

United States