Tektronix ADA400A Oscilloscope Module for Use with TDS400 Series, TDS500 Series, TDS5000 Series, TDS600 Series, TDS700

RS Stock No.: 349-8214Brand: TektronixManufacturers Part No.: ADA400A
brand-logo
View all in Oscilloscope Modules

Technical Document

Specifications

For Use With

TDS400 Series, TDS500 Series, TDS5000 Series, TDS600 Series, TDS700 Series, TDS7000 Series

Model Number p

ADA400A

Country of Origin

United States

Product details

Tektronix ADA400A 1 MHz Differential Preamplifier

The ADA400A Active Differential Preamplifier allows direct oscilloscope measurements of very low amplitude voltages and signals which are not ground referenced. The high impedance of both inputs eliminates the need to add additional ground points in the DUT, thereby avoiding circulating currents which disturb the measurement or the circuit.,The high gain and extremely high common mode rejection provide usable measurements of voltages as low as 5μV, even in high noise environments. Selectable bandwidth limiting reduces normal mode noise from digital logic, switch mode power supplies and line frequency sources. Adjustable differential offset allows the user to null out transducer bridge bias and galvanic potential from the test set-up. An "infinite impedance" mode can be selected in the two highest gain ranges allowing accurate measurements of signals with high source impedance. It is specifically designed to operate on Tektronix oscilloscopes with TEKPROBE® interface

10μV/div Sensitivity
Low-pass filter: 100Hz, 3kHz, 100Hz or Full (1 MHz)
Typically 100 dB CMRR DC to 10 kHz
Selectable Gain: 100, 10, 1 or 0.1
Accurately measures signal as small as 5uV
Integral Probe Power with TEKPROBE™BNC

Stock information temporarily unavailable.

AED 20,329.52

AED 20,329.52 Each (ex VAT)

AED 21,346.00

AED 21,346.00 Each (inc. VAT)

Tektronix ADA400A Oscilloscope Module for Use with TDS400 Series, TDS500 Series, TDS5000 Series, TDS600 Series, TDS700

AED 20,329.52

AED 20,329.52 Each (ex VAT)

AED 21,346.00

AED 21,346.00 Each (inc. VAT)

Tektronix ADA400A Oscilloscope Module for Use with TDS400 Series, TDS500 Series, TDS5000 Series, TDS600 Series, TDS700
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

TDS400 Series, TDS500 Series, TDS5000 Series, TDS600 Series, TDS700 Series, TDS7000 Series

Model Number p

ADA400A

Country of Origin

United States

Product details

Tektronix ADA400A 1 MHz Differential Preamplifier

The ADA400A Active Differential Preamplifier allows direct oscilloscope measurements of very low amplitude voltages and signals which are not ground referenced. The high impedance of both inputs eliminates the need to add additional ground points in the DUT, thereby avoiding circulating currents which disturb the measurement or the circuit.,The high gain and extremely high common mode rejection provide usable measurements of voltages as low as 5μV, even in high noise environments. Selectable bandwidth limiting reduces normal mode noise from digital logic, switch mode power supplies and line frequency sources. Adjustable differential offset allows the user to null out transducer bridge bias and galvanic potential from the test set-up. An "infinite impedance" mode can be selected in the two highest gain ranges allowing accurate measurements of signals with high source impedance. It is specifically designed to operate on Tektronix oscilloscopes with TEKPROBE® interface

10μV/div Sensitivity
Low-pass filter: 100Hz, 3kHz, 100Hz or Full (1 MHz)
Typically 100 dB CMRR DC to 10 kHz
Selectable Gain: 100, 10, 1 or 0.1
Accurately measures signal as small as 5uV
Integral Probe Power with TEKPROBE™BNC