Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tektronix Waveform Generator

RS Stock No.: 179-3504Brand: TektronixManufacturers Part No.: AFG31021Distrelec Article No.: 30119745
brand-logo

Technical Document

Specifications

Digital Amplitude and Offset

Yes

Internal Linear and Log Sweep

Yes

Internal and External Amplitude Modulation

Yes

FM Modulation

Yes

Minimum Operating Temperature

0°C

Height

191.8mm

Width

143.3mm

Length

412.8mm

Weight

4.7kg

Dimensions

412.8 x 143.3 x 191.8mm

Maximum Operating Temperature

+50°C

Frequency Range (Square, Pulse and Arbitrary Waveform)

1 μHz → 20 MHz (Square, Pulse), 1 mHz → 12.5 MHz (Arbitrary Waveform)

Distrelec Product Id

30119745

Stock information temporarily unavailable.

AED 13,215.25

AED 13,215.25 Each (ex VAT)

AED 13,876.01

AED 13,876.01 Each (inc. VAT)

Tektronix Waveform Generator

Calibration type

AED 13,215.25

AED 13,215.25 Each (ex VAT)

AED 13,876.01

AED 13,876.01 Each (inc. VAT)

Tektronix Waveform Generator
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Digital Amplitude and Offset

Yes

Internal Linear and Log Sweep

Yes

Internal and External Amplitude Modulation

Yes

FM Modulation

Yes

Minimum Operating Temperature

0°C

Height

191.8mm

Width

143.3mm

Length

412.8mm

Weight

4.7kg

Dimensions

412.8 x 143.3 x 191.8mm

Maximum Operating Temperature

+50°C

Frequency Range (Square, Pulse and Arbitrary Waveform)

1 μHz → 20 MHz (Square, Pulse), 1 mHz → 12.5 MHz (Arbitrary Waveform)

Distrelec Product Id

30119745