Tektronix Waveform Generator

RS Stock No.: 179-3505Brand: TektronixManufacturers Part No.: AFG31022Distrelec Article No.: 30119746
brand-logo

Technical Document

Specifications

Digital Amplitude and Offset

Yes

Internal Linear and Log Sweep

Yes

Internal and External Amplitude Modulation

Yes

FM Modulation

Yes

Minimum Operating Temperature

0°C

Height

191.8mm

Width

143.3mm

Length

412.8mm

Weight

4.7kg

Dimensions

412.8 x 143.3 x 191.8mm

Maximum Operating Temperature

+50°C

Frequency Range (Square, Pulse and Arbitrary Waveform)

1 μHz → 20 MHz (Square, Pulse), 1 mHz → 12.5 MHz (Arbitrary Waveform)

Distrelec Product Id

30119746

Stock information temporarily unavailable.

AED 24,012.50

AED 24,012.50 Each (ex VAT)

AED 25,213.13

AED 25,213.13 Each (inc. VAT)

Tektronix Waveform Generator

Calibration type

AED 24,012.50

AED 24,012.50 Each (ex VAT)

AED 25,213.13

AED 25,213.13 Each (inc. VAT)

Tektronix Waveform Generator
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Digital Amplitude and Offset

Yes

Internal Linear and Log Sweep

Yes

Internal and External Amplitude Modulation

Yes

FM Modulation

Yes

Minimum Operating Temperature

0°C

Height

191.8mm

Width

143.3mm

Length

412.8mm

Weight

4.7kg

Dimensions

412.8 x 143.3 x 191.8mm

Maximum Operating Temperature

+50°C

Frequency Range (Square, Pulse and Arbitrary Waveform)

1 μHz → 20 MHz (Square, Pulse), 1 mHz → 12.5 MHz (Arbitrary Waveform)

Distrelec Product Id

30119746