Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Tektronix DMM4050 Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

RS Stock No.: 192-5931Brand: TektronixManufacturers Part No.: DMM4050-E1
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Bench

Display Type

Digital

Model Number p

DMM4050

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

1GΩ

Absolute Maximum Temperature Measurement

+600°C

Absolute Maximum Capacitance Measurement

100mF

Maximum Frequency

20kHz

DC Current Measurement Resolution

10nA dc

AC Current Measurement Resolution

10nA ac

AC Voltage Measurement Resolution

10µV ac

Resistance Measurement Resolution

1mΩ

DC Voltage Measurement Resolution

10µV dc

Capacitance Measurement Resolution

1pF

Safety Category Level

CAT I, CAT II

Temperature Measurement Resolution

0.001°C

Best Resistance Measurement Accuracy

±0.01% + 0.001

Maximum Operating Temperature

+55°C

Safety Category Voltage

600 V, 1000V

Best AC Current Accuracy

±0.3% + 0.1

Width

217mm

Length

297mm

Best Temperature Measurement Accuracy

±0.8 °C

Best AC Voltage Accuracy

±0.06% + 0.03

Best Capacitance Measurement Accuracy

±1.5 %

Minimum Operating Temperature

0°C

Height

88mm

Weight

3.6kg

Best DC Current Accuracy

±0.05% + 0.005

Dimensions

297 x 217 x 88mm

Best DC Voltage Accuracy

±0.024% + 0.0005

Country of Origin

United States

Product details

Tektronix DMM4040 and DMM4050 6.5 digit Precision Multimeters

Tektronix DMM4040 and DMM4050 6.5 digit precision multimeters are used to carry out typical multimeter measurements – volts, ohms and amps – with a basic VDC accuracy of up to 0.0024% and resolution of 100 pA and 10 μΩ. The DMM4050/4040 can also be used to measure frequency and period, and to perform continuity and diode tests. For additional flexibility, the DMM4050 offers temperature and capacitance measurements. This enables users to replace their temperature meter, capacitance meter, counter, continuity tester and traditional DMM with one versatile instrument, saving bench space and cost.

Features and Benefits:

6.5 digit display resolution
Vac, Vdc, I ac, I dc, Ω, Continuity, Diode, Frequency, Period
Maths functions: Zero, dBm, dB, MX+B, Offset, DCV ratio, MIN, MAX, AVG
2´4 Ohms 4-wire measurement technique
Dedicated front-panel buttons to access frequently used functions and parameters
TrendPlot™ paperless data recorder mode
Measurement statistics & Histogram Mode
USB host port on the front panel for storage of measurement data & instrument settings
RS-232, LAN & GPIB interfaces on rear panel
Safety Rating EN61010-1 CAT I 1000 V, CAT II 600 V
Dimensions 88 x 217 x 297 mm : weight 3.6 kg

Making It Easier:

The DMM4040 has ben designed for ease of use
Intuitive Operation:
Dedicated front panel buttons
Quick access to frequently used functions
Reduced set up time
No need to search software menus to find a required function
Dual Display:
Enables measuring 2 different parameters of the same signal from 1 test connection
EXtra Storage and PC Connectivity:
USB on the front panel easing store management data and instrument set up to a memory stick
Connect to your PC with the LAN. RS-232 or GPIB on the back panel
Accurate 4-Wire Measurements:
Split terminal jacks for the 2 x 4 ohms function
4-Wire measurements using only 2 leads instead of 4
Excellent resolution and accuracy

What Is Included:

UK & Euro mains lead
TL710 Test Lead Set
Spare line power fuse
User manual on CD-ROM
RS-232 to USB adaptor cable
National Instruments LabVIEW SignalExpress™ Tektronix Edition
Limited Edition Software

Standards

CAT I 1000 V, CAT II 600 V

Tektronix

Stock information temporarily unavailable.

P.O.A.

Tektronix DMM4050 Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

Calibration type

P.O.A.

Tektronix DMM4050 Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Bench

Display Type

Digital

Model Number p

DMM4050

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

1GΩ

Absolute Maximum Temperature Measurement

+600°C

Absolute Maximum Capacitance Measurement

100mF

Maximum Frequency

20kHz

DC Current Measurement Resolution

10nA dc

AC Current Measurement Resolution

10nA ac

AC Voltage Measurement Resolution

10µV ac

Resistance Measurement Resolution

1mΩ

DC Voltage Measurement Resolution

10µV dc

Capacitance Measurement Resolution

1pF

Safety Category Level

CAT I, CAT II

Temperature Measurement Resolution

0.001°C

Best Resistance Measurement Accuracy

±0.01% + 0.001

Maximum Operating Temperature

+55°C

Safety Category Voltage

600 V, 1000V

Best AC Current Accuracy

±0.3% + 0.1

Width

217mm

Length

297mm

Best Temperature Measurement Accuracy

±0.8 °C

Best AC Voltage Accuracy

±0.06% + 0.03

Best Capacitance Measurement Accuracy

±1.5 %

Minimum Operating Temperature

0°C

Height

88mm

Weight

3.6kg

Best DC Current Accuracy

±0.05% + 0.005

Dimensions

297 x 217 x 88mm

Best DC Voltage Accuracy

±0.024% + 0.0005

Country of Origin

United States

Product details

Tektronix DMM4040 and DMM4050 6.5 digit Precision Multimeters

Tektronix DMM4040 and DMM4050 6.5 digit precision multimeters are used to carry out typical multimeter measurements – volts, ohms and amps – with a basic VDC accuracy of up to 0.0024% and resolution of 100 pA and 10 μΩ. The DMM4050/4040 can also be used to measure frequency and period, and to perform continuity and diode tests. For additional flexibility, the DMM4050 offers temperature and capacitance measurements. This enables users to replace their temperature meter, capacitance meter, counter, continuity tester and traditional DMM with one versatile instrument, saving bench space and cost.

Features and Benefits:

6.5 digit display resolution
Vac, Vdc, I ac, I dc, Ω, Continuity, Diode, Frequency, Period
Maths functions: Zero, dBm, dB, MX+B, Offset, DCV ratio, MIN, MAX, AVG
2´4 Ohms 4-wire measurement technique
Dedicated front-panel buttons to access frequently used functions and parameters
TrendPlot™ paperless data recorder mode
Measurement statistics & Histogram Mode
USB host port on the front panel for storage of measurement data & instrument settings
RS-232, LAN & GPIB interfaces on rear panel
Safety Rating EN61010-1 CAT I 1000 V, CAT II 600 V
Dimensions 88 x 217 x 297 mm : weight 3.6 kg

Making It Easier:

The DMM4040 has ben designed for ease of use
Intuitive Operation:
Dedicated front panel buttons
Quick access to frequently used functions
Reduced set up time
No need to search software menus to find a required function
Dual Display:
Enables measuring 2 different parameters of the same signal from 1 test connection
EXtra Storage and PC Connectivity:
USB on the front panel easing store management data and instrument set up to a memory stick
Connect to your PC with the LAN. RS-232 or GPIB on the back panel
Accurate 4-Wire Measurements:
Split terminal jacks for the 2 x 4 ohms function
4-Wire measurements using only 2 leads instead of 4
Excellent resolution and accuracy

What Is Included:

UK & Euro mains lead
TL710 Test Lead Set
Spare line power fuse
User manual on CD-ROM
RS-232 to USB adaptor cable
National Instruments LabVIEW SignalExpress™ Tektronix Edition
Limited Edition Software

Standards

CAT I 1000 V, CAT II 600 V

Tektronix