Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tektronix FCA3000 Frequency Counter, 0.001 Hz Min, 300MHz Max, 12 Digit Resolution - With UKAS Calibration

RS Stock No.: 711-8892Brand: TektronixManufacturers Part No.: FCA3000
brand-logo
View all in Frequency Counters

Technical Document

Specifications

Maximum Frequency

300MHz

Minimum Frequency

0.001 Hz

Resolution

12 Digit

Calibrated

UKAS

Pulse Width Resolution

1.6ns

Attenuation

1:10

Maximum Input Voltage

5 V, 50 V

Minimum Input Voltage

-50 V, -5 V

Input Impedance

1 MΩ, 50 Ω

Measurement Time

250ksps

Model Number p

FCA3000

Connector Type

BNC, SMA, Type-N Female

Dimensions

395 x 210 x 90mm

Maximum Operating Temperature

+50°C

Length

395mm

Minimum Operating Temperature

0°C

Height

90mm

Weight

2.7kg

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Width

210mm

Country of Origin

Sweden

Product details

Tektronix FCA3000 & FCA3100 Timer/Counter/Analyzers

Tektronix timer/counter/analyzers offer performance and an abundance of features at an affordable price. With a graphical display and single button analyse key, users can instantly view their measurements with histograms, trend plots or a wide choice of statistics displayed simultaneously on the display, including Allan Deviation. There is the added benefit of multi-parameter measurements from one test connection, e.g., voltage measurements included with frequency. The instruments offer very high measurement speed and connectivity for an automated test system, including a convenient USB port. Measurements can be captured into internal memory at the rate of 250k/sec, or streaming block transfers through USB/GPIB up to 15k/sec.

Graphical, multi-parameter timer/counter display
High resolution down to 50 ps single shot (time)
Measurements to 12 digits/sec (frequency)
Fast USB/GPIB bus transfer speeds
Super fast measurements (250k/s) to internal memory
Zero-dead time frequency/period measurements
Built-in statistics & math functions including on screen histogram, trend plot or Allan Deviation
GPIB operates in either SCPI/GPIB or 53131A emulation mode, for plug-n-play replacement in existing ATE systems
Seamless PC connectivity through USB with NI SignalExpress™ Software

Supplied with

Quick Start User Manual (English, Chinese, Japanese), multiple language documentation CD, NI LabVIEW SignalExpress™ TE (Basic) Edition software, trial version of TimeView™ Time Domain Analysis software, power cords, calibration certificate, UK & Euro plugs ( 712-1154 & 712-1157 )

Stock information temporarily unavailable.

P.O.A.

Tektronix FCA3000 Frequency Counter, 0.001 Hz Min, 300MHz Max, 12 Digit Resolution - With UKAS Calibration

Calibration type

P.O.A.

Tektronix FCA3000 Frequency Counter, 0.001 Hz Min, 300MHz Max, 12 Digit Resolution - With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Frequency

300MHz

Minimum Frequency

0.001 Hz

Resolution

12 Digit

Calibrated

UKAS

Pulse Width Resolution

1.6ns

Attenuation

1:10

Maximum Input Voltage

5 V, 50 V

Minimum Input Voltage

-50 V, -5 V

Input Impedance

1 MΩ, 50 Ω

Measurement Time

250ksps

Model Number p

FCA3000

Connector Type

BNC, SMA, Type-N Female

Dimensions

395 x 210 x 90mm

Maximum Operating Temperature

+50°C

Length

395mm

Minimum Operating Temperature

0°C

Height

90mm

Weight

2.7kg

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Width

210mm

Country of Origin

Sweden

Product details

Tektronix FCA3000 & FCA3100 Timer/Counter/Analyzers

Tektronix timer/counter/analyzers offer performance and an abundance of features at an affordable price. With a graphical display and single button analyse key, users can instantly view their measurements with histograms, trend plots or a wide choice of statistics displayed simultaneously on the display, including Allan Deviation. There is the added benefit of multi-parameter measurements from one test connection, e.g., voltage measurements included with frequency. The instruments offer very high measurement speed and connectivity for an automated test system, including a convenient USB port. Measurements can be captured into internal memory at the rate of 250k/sec, or streaming block transfers through USB/GPIB up to 15k/sec.

Graphical, multi-parameter timer/counter display
High resolution down to 50 ps single shot (time)
Measurements to 12 digits/sec (frequency)
Fast USB/GPIB bus transfer speeds
Super fast measurements (250k/s) to internal memory
Zero-dead time frequency/period measurements
Built-in statistics & math functions including on screen histogram, trend plot or Allan Deviation
GPIB operates in either SCPI/GPIB or 53131A emulation mode, for plug-n-play replacement in existing ATE systems
Seamless PC connectivity through USB with NI SignalExpress™ Software

Supplied with

Quick Start User Manual (English, Chinese, Japanese), multiple language documentation CD, NI LabVIEW SignalExpress™ TE (Basic) Edition software, trial version of TimeView™ Time Domain Analysis software, power cords, calibration certificate, UK & Euro plugs ( 712-1154 & 712-1157 )