Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

Tektronix FCA3100 Frequency Counter, 0.001 Hz Min, 300MHz Max, 12 Digit Resolution

RS Stock No.: 712-1157Brand: TektronixManufacturers Part No.: FCA3100Distrelec Article No.: 17636315
brand-logo
View all in Frequency Counters

Technical Document

Specifications

Maximum Frequency

300MHz

Minimum Frequency

0.001 Hz

Resolution

12 Digit

Pulse Width Resolution

1.6ns

Attenuation

1:10

Maximum Input Voltage

5 V, 50 V

Minimum Input Voltage

-50 V, -5 V

Input Impedance

1 MΩ, 50 Ω

Measurement Time

250ksps

Model Number p

FCA3100

Connector Type

BNC, SMA, Type-N Female

Dimensions

395 x 210 x 90mm

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Maximum Operating Temperature

+50°C

Length

395mm

Minimum Operating Temperature

0°C

Height

90mm

Weight

2.7kg

Width

210mm

Country of Origin

Poland

Stock information temporarily unavailable.

AED 31,325.40

AED 31,325.40 Each (ex VAT)

AED 32,891.67

AED 32,891.67 Each (inc. VAT)

Tektronix FCA3100 Frequency Counter, 0.001 Hz Min, 300MHz Max, 12 Digit Resolution

Calibration type

AED 31,325.40

AED 31,325.40 Each (ex VAT)

AED 32,891.67

AED 32,891.67 Each (inc. VAT)

Tektronix FCA3100 Frequency Counter, 0.001 Hz Min, 300MHz Max, 12 Digit Resolution
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Frequency

300MHz

Minimum Frequency

0.001 Hz

Resolution

12 Digit

Pulse Width Resolution

1.6ns

Attenuation

1:10

Maximum Input Voltage

5 V, 50 V

Minimum Input Voltage

-50 V, -5 V

Input Impedance

1 MΩ, 50 Ω

Measurement Time

250ksps

Model Number p

FCA3100

Connector Type

BNC, SMA, Type-N Female

Dimensions

395 x 210 x 90mm

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Maximum Operating Temperature

+50°C

Length

395mm

Minimum Operating Temperature

0°C

Height

90mm

Weight

2.7kg

Width

210mm

Country of Origin

Poland