Technical Document
Specifications
Brand
TektronixAccessory Type
Hard Transit Case
For Use With
MSO Instruments
Dimensions
63.25 x 60.2 x 33.27cm
Height
332.7mm
Length
632.5mm
Country of Origin
United States
Stock information temporarily unavailable.
AED 9,292.34
AED 9,292.34 Each (ex VAT)
AED 9,756.96
AED 9,756.96 Each (inc. VAT)
Tektronix Hard Transit Case for Use with MSO Instruments, 63.25 x 60.2 x 33.27cm
1
AED 9,292.34
AED 9,292.34 Each (ex VAT)
AED 9,756.96
AED 9,756.96 Each (inc. VAT)
Tektronix Hard Transit Case for Use with MSO Instruments, 63.25 x 60.2 x 33.27cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TektronixAccessory Type
Hard Transit Case
For Use With
MSO Instruments
Dimensions
63.25 x 60.2 x 33.27cm
Height
332.7mm
Length
632.5mm
Country of Origin
United States