Technical Document
Specifications
Brand
TektronixBandwidth
1GHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Domain
Sample Rate Random
2.5 Gsps
Screen Size
229mm
Series
MDO3000
Record Length
10M points/ch
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Length
147.4mm
Dimensions
147.4 x 416.6 x 203.2mm
Minimum Time Base
400ps/div
Height
203.2mm
Input Impedance
1 MΩ, 50 Ω
Minimum Vertical Sensitivity
1mV/div
Weight
4.2kg
Safety Category Level
CAT II
Safety Category Voltage
300V
Vertical Resolution
8 (11 bits with Hi Res) bit
Maximum Time Base
1000s/div
Safety Category
CAT II 300 V
Rise Time
400ps
Display Type
Colour
Country of Origin
China
AED 162,814.42
AED 162,814.42 Each (ex VAT)
AED 170,955.14
AED 170,955.14 Each (inc. VAT)
1
AED 162,814.42
AED 162,814.42 Each (ex VAT)
AED 170,955.14
AED 170,955.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TektronixBandwidth
1GHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Domain
Sample Rate Random
2.5 Gsps
Screen Size
229mm
Series
MDO3000
Record Length
10M points/ch
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Length
147.4mm
Dimensions
147.4 x 416.6 x 203.2mm
Minimum Time Base
400ps/div
Height
203.2mm
Input Impedance
1 MΩ, 50 Ω
Minimum Vertical Sensitivity
1mV/div
Weight
4.2kg
Safety Category Level
CAT II
Safety Category Voltage
300V
Vertical Resolution
8 (11 bits with Hi Res) bit
Maximum Time Base
1000s/div
Safety Category
CAT II 300 V
Rise Time
400ps
Display Type
Colour
Country of Origin
China